Solar Cells

Results: 198
Stocking Options
Environmental Options
Media
Exclude
198Results
Applied FiltersRemove All

Showing
of 198
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
KXOB25-12X1F
KXOB25-12X1F-TR
MONOCRYS SOLAR CELL 24.5MW 690MV
ANYSOLAR Ltd
4.091
In Stock
1 : 2,62000 €
Cut Tape (CT)
2.500 : 1,34266 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24.5 mW
43.9 mA
560 mV
46.7 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-14X1F
KXOB25-14X1F-TR
MONOCRYS SOLAR CELL 30.7MW 690MV
ANYSOLAR Ltd
834
In Stock
1 : 2,62000 €
Cut Tape (CT)
2.500 : 1,34266 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
55 mA
560 mV
58.6 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-05X3F
KXOB25-05X3F-TR
MONOCRYS SOLAR CELL 30.7MW 2.07V
ANYSOLAR Ltd
3.988
In Stock
1 : 2,70000 €
Cut Tape (CT)
2.500 : 1,38562 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
18.4 mA
1.67 V
19.5 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-04X3F
KXOB25-04X3F-TR
MONOCRYSTL SOLAR CELL 22MW 2.07V
ANYSOLAR Ltd
2.239
In Stock
1 : 2,70000 €
Cut Tape (CT)
2.500 : 1,38562 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 mW
13.2 mA
1.67 V
14 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-01X8F
KXOB25-01X8F-TR
MONOCRYS SOLAR CELL 24.5MW 5.53V
ANYSOLAR Ltd
2.565
In Stock
1 : 2,92000 €
Cut Tape (CT)
2.500 : 1,51452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24.5 mW
5.5 mA
4.46 V
5.9 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
SM111K04L
SM111K04L
MONOCRYSTL SOLAR CELL 98MW 2.76V
ANYSOLAR Ltd
647
In Stock
1 : 4,53000 €
Bulk
Bulk
Active
98 mW
43.9 mA
2.23 V
46.7 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.69" L x 0.55" W x 0.08" H (43.0mm x 14.0mm x 2.0mm)
SOLAR CELL G3 THIN 4.15V 184.3MW
KXOB141K06TF-TR
SOLAR CELL G3 THIN 4.15V 184.3MW
ANYSOLAR Ltd
1.332
In Stock
1 : 7,58000 €
Cut Tape (CT)
1.000 : 4,30724 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
184.3 mW
55 mA
3.35 V
58.6 mA
Monocrystalline
4.15 V
-40°C ~ 90°C
Cells
0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm)
SM111K10L
SM111K10L
MONOCRYST SOLAR CELL 245MW 6.91V
ANYSOLAR Ltd
210
In Stock
1 : 8,56000 €
Bulk
Bulk
Active
245 mW
43.9 mA
5.58 V
46.7 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
1.65" L x 1.38" W x 0.08" H (42.0mm x 35.0mm x 2.0mm)
SM351K09L
SM351K09L
MONOCRYST SOLAR CELL 695MW 6.22V
ANYSOLAR Ltd
360
In Stock
1 : 15,85000 €
Bulk
Bulk
Active
695 mW
138 mA
5.02 V
147 mA
Monocrystalline
6.22 V
-40°C ~ 90°C
Cells
2.24" L x 2.52" W x 0.07" H (57.0mm x 64.0mm x 1.8mm)
KXOB25-14X1F
KXOB25-14X1F-TB
MONOCRYS SOLAR CELL 30.7MW 690MV
ANYSOLAR Ltd
1.368
In Stock
1 : 2,62000 €
Tube
Tube
Active
30.7 mW
55 mA
560 mV
58.6 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-12X1F
KXOB25-12X1F-TB
MONOCRYS SOLAR CELL 24.5MW 690MV
ANYSOLAR Ltd
124
In Stock
1 : 2,62000 €
Tube
Tube
Active
24.5 mW
43.9 mA
560 mV
46.7 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-05X3F
KXOB25-05X3F-TB
MONOCRYS SOLAR CELL 30.7MW 2.07V
ANYSOLAR Ltd
3.339
In Stock
1 : 2,70000 €
Tube
Tube
Active
30.7 mW
18.4 mA
1.67 V
19.5 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-04X3F
KXOB25-04X3F-TB
MONOCRYSTL SOLAR CELL 22MW 2.07V
ANYSOLAR Ltd
955
In Stock
1 : 2,70000 €
Bulk
Bulk
Active
22 mW
13.2 mA
1.67 V
14 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-03X4F-TB
KXOB25-03X4F-TR
SOLAR CELL GEN3 2.76V 30MW
ANYSOLAR Ltd
1.173
In Stock
1 : 2,76000 €
Cut Tape (CT)
2.500 : 1,41784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 mW
13.5 mA
2.23 V
14.4 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.083" H (23.00mm x 8.00mm x 2.10mm)
KXOB25-14X1TF-TB
KXOB25-14X1TF-TR
SOLAR CELL G3 THIN 0.69V 30.7MW
ANYSOLAR Ltd
3.215
In Stock
1 : 2,85000 €
Cut Tape (CT)
2.500 : 1,47155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
55 mA
560 mV
58.6 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm)
KXOB25-02X8F
KXOB25-02X8F-TB
MONOCRYS SOLAR CELL 26.3MW 5.53V
ANYSOLAR Ltd
1.032
In Stock
1 : 2,92000 €
Tube
Tube
Active
26.3 mW
5.9 mA
4.46 V
6.3 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-01X8F
KXOB25-01X8F-TB
MONOCRYS SOLAR CELL 24.5MW 5.53V
ANYSOLAR Ltd
972
In Stock
1 : 2,92000 €
Bulk
Bulk
Active
24.5 mW
5.5 mA
4.46 V
5.9 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-02X8F
KXOB25-02X8F-TR
MONOCRYS SOLAR CELL 26.3MW 5.53V
ANYSOLAR Ltd
826
In Stock
1 : 2,92000 €
Cut Tape (CT)
2.500 : 1,51452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
26.3 mW
5.9 mA
4.46 V
6.3 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-05X3TF-TB
KXOB25-05X3TF-TR
SOLAR CELL G3 THIN 2.07V 30.9MW
ANYSOLAR Ltd
2.255
In Stock
1 : 2,96000 €
Cut Tape (CT)
2.500 : 1,53600 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
18.4 mA
1.67 V
19.5 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm)
SOLAR CELL G3 THIN 2.76V 13.5MW
KXOB25-03X4TF-TR
SOLAR CELL G3 THIN 2.76V 13.5MW
ANYSOLAR Ltd
3.604
In Stock
1 : 3,02000 €
Cut Tape (CT)
2.500 : 1,56822 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 mW
13.5 mA
2.23 V
14.4 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.059" H (23.00mm x 8.00mm x 1.50mm)
SM340K10L
SM340K10L
MONOCRYS SOLAR CELL 73.5MW 6.91V
ANYSOLAR Ltd
562
In Stock
1 : 4,24000 €
Bulk
Bulk
Active
73.5 mW
13.2 mA
5.58 V
14 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
1.34" L x 0.63" W x 0.08" H (34.0mm x 16.0mm x 2.0mm)
SM400K10L
SM400K10L
MONOCRYS SOLAR CELL 85.7MW 6.91V
ANYSOLAR Ltd
444
In Stock
1 : 4,24000 €
Tray
Tray
Active
85.7 mW
15.4 mA
5.58 V
16.4 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
1.299" L x 0.591" W x 0.071" H (33.00mm x 15.00mm x 1.80mm)
SM141K04L
SM141K04LV
MONOCRYST SOLAR CELL 123MW 2.76V
ANYSOLAR Ltd
1.476
In Stock
1 : 4,53000 €
Tray
Tray
Active
123 mW
55.1 mA
2.23 V
58.6 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm)
SM141K04L
SM141K04L
MONOCRYST SOLAR CELL 123MW 2.76V
ANYSOLAR Ltd
346
In Stock
1 : 4,53000 €
Tray
Tray
Active
123 mW
55.1 mA
2.23 V
58.6 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.142" L x 0.906" W x 0.083" H (29.00mm x 23.00mm x 2.10mm)
KXOB121K04F-TR
KXOB121K04F-TR
SOLAR CELL GEN3 2.76V 105.3MW
ANYSOLAR Ltd
1.011
In Stock
1 : 4,86000 €
Cut Tape (CT)
1.000 : 2,68700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
105.3 mW
47.2 mA
2.23 V
50.2 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
0.906" L x 0.984" W x 0.083" H (23.00mm x 25.00mm x 2.10mm)
Showing
of 198

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).