IC Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
486
In Stock
1 : 14,04000 €
Tube
Tube
Active
DIP, 0.4" (10.16mm) Row Spacing
22 (2 x 11)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
40 (2 x 20)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
48 (2 x 24)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 4

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.