IC Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tube | Obsolete | PLCC | 28 (4 x 7) | 0.050" (1.27mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tube | Obsolete | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tube | Obsolete | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tube | Obsolete | PLCC | 52 (4 x 13) | 0.050" (1.27mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tube | Obsolete | PLCC | 68 (4 x 17) | 0.050" (1.27mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Tube | Obsolete | PLCC | 84 (4 x 21) | 0.050" (1.27mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 75°C |