Showing
1 - 25
of 139
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Pretravel
Differential Travel
Overtravel
Operating Temperature
LCGGF5T10EC
LCGGF5T10EC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
8
In Stock
1 : 11,01000 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, StraightChassis MountSolder Lug--48gf6.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGHF5A10LCE
LCGHF5A10LCE
SWITCH SNAP ACTION SPDT 1A 125V
C&K
158
In Stock
1 : 12,64000 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerThrough Hole, Right AnglePC Pin-Epoxy Sealed Terminals57gf12gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGGF5A10ECU
LCGGF5A10ECU
SWITCH SNAP ACTION SPDT 1A 125V
C&K
416
In Stock
1 : 12,04000 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerChassis MountSolder Lug--48gf6.000gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGGX1T13EC
LCGGX1T13EC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
414
In Stock
1 : 10,26000 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, Simulated RollerChassis MountSolder Lug--52gf6.000gf0.131" (3.3mm)0.032" (0.81mm)0.026" (0.7mm)-25°C ~ 85°C
LCGHF5A10RC
LCGHF5A10RC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
44
In Stock
1 : 11,22000 €
Tray
Tray
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerThrough HolePC Pin--57gf12gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGHF5A10LC
LCGHF5A10LC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
54
In Stock
1 : 11,62000 €
Tray
Tray
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerThrough HolePC Pin--57gf12gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGGL9P00EC
LCGGL9P00EC
SWITCH SNAP ACTION SPDT 5A 125V
C&K
0
In Stock
1 : 9,05000 €
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Round (Pin Plunger)Chassis MountSolder Lug--142gf28gf0.030" (0.8mm)0.004" (0.1mm)0.010" (0.25mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGGF5T10LC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
160 : 7,13338 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, StraightThrough Hole, Right AnglePC Pin--48gf6.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGGF5P00EW
SWITCH SNAP ACT SPST-NC 1A 125V
C&K
0
In Stock
50 : 6,79680 €
Bulk
Bulk
ActiveSPST-NCOn-Mom1A (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountSolder Lug--142gf28gf0.030" (0.8mm)0.004" (0.1mm)0.010" (0.25mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGHF5A10RYE
SWITCH SNAP ACT SPST-NO 1A 125V
C&K
0
In Stock
160 : 7,32413 €
Bulk
Bulk
ActiveSPST-NOOff-Mom1A (AC/DC)125 V30 VLever, RollerThrough Hole, Right AnglePC Pin-Epoxy Sealed Terminals57gf12gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGGF5T10RC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
160 : 7,13338 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, StraightThrough Hole, Right AnglePC Pin--48gf6.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGGF5P00HY
SWITCH SNAP ACT SPST-NO 1A 125V
C&K
0
In Stock
50 : 7,95240 €
Bulk
Bulk
ActiveSPST-NOOff-Mom1A (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountQuick Connect - 0.110" (2.8mm)--142gf28gf0.030" (0.8mm)0.004" (0.1mm)0.010" (0.25mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGGF5T13SYU
SWITCH SNAP ACT SPST-NO 1A 125V
C&K
0
In Stock
160 : 8,04931 €
Bulk
Bulk
ActiveSPST-NOOff-Mom1A (AC/DC)125 V30 VLever, Simulated RollerThrough HolePC Pin--52gf6.000gf0.131" (3.3mm)0.032" (0.81mm)0.026" (0.7mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGHF5T20SCU
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
160 : 7,91100 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, StraightThrough HolePC Pin--30gf6.000gf0.275" (7.0mm)0.065" (1.7mm)0.053" (1.35mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGDF5T23SC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
160 : 8,04931 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, Simulated RollerThrough HolePC Pin--15gf1.000gf0.252" (6.4mm)0.062" (1.6mm)0.049" (1.25mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGHF5T10SY
SWITCH SNAP ACT SPST-NO 1A 125V
C&K
0
In Stock
160 : 8,06113 €
Bulk
Bulk
ActiveSPST-NOOff-Mom1A (AC/DC)125 V30 VLever, StraightThrough HolePC Pin--60gf11gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGDF5T10SW
SWITCH SNAP ACT SPST-NC 1A 125V
C&K
0
In Stock
160 : 7,93963 €
Bulk
Bulk
ActiveSPST-NCOn-Mom1A (AC/DC)125 V30 VLever, StraightThrough HolePC Pin--28gf3.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGDX1P00EC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
50 : 7,58600 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountSolder Lug--94gf14gf0.030" (0.8mm)0.004" (0.1mm)0.010" (0.25mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGDF5T10EC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
160 : 6,91244 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, StraightChassis MountSolder Lug--28gf3.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGHF5A10RWE
SWITCH SNAP ACT SPST-NC 1A 125V
C&K
0
In Stock
160 : 7,35175 €
Bulk
Bulk
ActiveSPST-NCOn-Mom1A (AC/DC)125 V30 VLever, RollerThrough Hole, Right AnglePC Pin-Epoxy Sealed Terminals57gf12gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGGF5P00ECUE
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
50 : 8,53460 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountSolder Lug-Epoxy Sealed Terminals142gf28gf0.030" (0.8mm)0.004" (0.1mm)0.010" (0.25mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGDF5T13SC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
160 : 8,04931 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, Simulated RollerThrough HolePC Pin--34gf1.000gf0.131" (3.3mm)0.032" (0.81mm)0.026" (0.7mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGHF5P00EC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
50 : 6,75840 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountSolder Lug--170gf57gf0.030" (0.8mm)0.004" (0.1mm)0.010" (0.25mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGGX1T13SC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
160 : 7,18900 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, Simulated RollerThrough HolePC Pin--52gf6.000gf0.131" (3.3mm)0.032" (0.81mm)0.026" (0.7mm)-25°C ~ 85°C
LCGDF5P00HCU
LCGGF5T13HC
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
160 : 7,27338 €
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, Simulated RollerChassis MountQuick Connect - 0.110" (2.8mm)--52gf6.000gf0.131" (3.3mm)0.032" (0.81mm)0.026" (0.7mm)-25°C ~ 85°C
Showing
1 - 25
of 139

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.