Slide Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : 3,80000 € Tray | Tray | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 5.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : 2,91500 € Tray | Tray | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 10.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : 3,06480 € Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 5.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : 3,13920 € Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 10.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : 3,32900 € Tray | Tray | Active | DP3T | Non-Shorting (BBM) | On-On-On | 100mA (DC) | 12 V | Standard | 5.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : 3,36360 € Tray | Tray | Active | DP3T | Non-Shorting (BBM) | On-On-On | 100mA (DC) | 12 V | Standard | 10.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : 3,58520 € Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 100mA (DC) | 12 V | Standard | 5.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : 3,62240 € Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 100mA (DC) | 12 V | Standard | 10.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C |