Slide Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41.381 In Stock | 1 : 0,84000 € Cut Tape (CT) 2.500 : 0,52323 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
26.469 In Stock | 1 : 0,87000 € Cut Tape (CT) 2.500 : 0,43126 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | Non-Shorting (BBM) | On-On-On | 300mA (DC) | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
4.972 In Stock | 1 : 0,92000 € Cut Tape (CT) 2.500 : 0,57072 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | Non-Shorting (BBM) | On-On-On-On | 300mA (DC) | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
38 In Stock | 1 : 0,95000 € Cut Tape (CT) 1.400 : 0,60841 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount | Gull Wing | - | -20°C ~ 70°C |