Slide Switches

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
1.663
In Stock
1 : 3,25000 €
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole
PC Pin
-
-20°C ~ 85°C
806
In Stock
1 : 5,52000 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
1.295
In Stock
1 : 3,59000 €
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
1.095
In Stock
1 : 3,66000 €
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole
PC Pin
-
-20°C ~ 85°C
766
In Stock
1 : 4,16000 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole
PC Pin
-
-20°C ~ 85°C
566
In Stock
1 : 3,64000 €
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
650
In Stock
1 : 3,91000 €
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
95
In Stock
1 : 6,73000 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole
PC Pin
-
-20°C ~ 85°C
0
In Stock
Check Lead Time
1 : 5,25000 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
0
In Stock
100 : 2,84400 €
Tray
Tray
Obsolete
DPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole
PC Pin
-
-20°C ~ 85°C
0
In Stock
Check Lead Time
100 : 3,64880 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
0
In Stock
Check Lead Time
100 : 4,33480 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
DPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole
PC Pin
-
-20°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
DPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
DPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
48 V
48 V
Standard
4.30mm
-
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 85°C
Showing
of 15

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.