Slide Switches

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
CSS-1310TB
CSS-1310TB
SWITCH SLIDE SP3T 100MA 12V
Nidec Components Corporation
7.539
In Stock
1 : 0,79000 €
Cut Tape (CT)
1.900 : 0,45633 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
CSS-1210TB
CSS-1210TB
SWITCH SLIDE SPDT 100MA 12V
Nidec Components Corporation
6.416
In Stock
1 : 0,85000 €
Cut Tape (CT)
1.900 : 0,42883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
CSS-1300MC
CSS-1300MC
SWITCH SLIDE SP3T 100MA 12V
Nidec Components Corporation
1.147
In Stock
1 : 0,84000 €
Tube
Tube
Active
SP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-20°C ~ 70°C
CSS-1312MC
CSS-1312MC
SWITCH SLIDE SP3T 100MA 12V
Nidec Components Corporation
485
In Stock
1 : 1,02000 €
Tube
Tube
Active
SP3T
Non-Shorting (BBM)
Mom-On-Mom
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
CSS-1312TB
CSS-1312TB
SWITCH SLIDE SP3T 100MA 12V
Nidec Components Corporation
889
In Stock
1 : 1,07000 €
Cut Tape (CT)
1.900 : 0,53776 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
Non-Shorting (BBM)
Mom-On-Mom
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
CSS-1210MC
CSS-1210MC
SWITCH SLIDE SPDT 100MA 12V
Nidec Components Corporation
903
In Stock
1 : 0,79000 €
Tube
Tube
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
CSS-1310MC
CSS-1310MC
SWITCH SLIDE SP3T 100MA 12V
Nidec Components Corporation
293
In Stock
1 : 0,84000 €
Tube
Tube
Active
SP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
CSS-1211TB
CSS-1211TB
SWITCH SLIDE SPDT 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
1.900 : 0,52646 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPDT
Non-Shorting (BBM)
On-Mom
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
CSS-1311TB
CSS-1311TB
SWITCH SLIDE SP3T 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
1.900 : 0,54242 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
SP3T
Non-Shorting (BBM)
On-On-Mom
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
CSS-1211MC
CSS-1211MC
SWITCH SLIDE SPDT 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
212 : 0,73443 €
Tube
Tube
Active
SPDT
Non-Shorting (BBM)
On-Mom
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
CSS-1311MC
CSS-1311MC
SWITCH SLIDE SP3T 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
152 : 0,75480 €
Tube
Tube
Active
SP3T
Non-Shorting (BBM)
On-On-Mom
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
CSS-1302MC
CSS-1302MC
SWITCH SLIDE SP3T 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
152 : 0,79566 €
Tube
Tube
Active
SP3T
Non-Shorting (BBM)
Mom-On-Mom
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-20°C ~ 70°C
Showing
of 12

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.