Slide Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.205 In Stock | 1 : 2,62000 € Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | 12 V | Standard | 1.40mm | Gold (Au) | - | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
1.656 In Stock | 1 : 2,62000 € Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | 12 V | Standard | 1.40mm | Gold (Au) | - | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
6.097 In Stock | 1 : 3,66000 € Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | 12 V | Standard | 1.40mm | Gold (Au) | - | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
863 In Stock | 1 : 3,66000 € Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | 12 V | Standard | 1.40mm | Gold (Au) | - | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C |