Slide Switches

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
72.928
In Stock
1 : 2,87000 €
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole
PC Pin
Washable
-20°C ~ 85°C
4.602
In Stock
1 : 4,34000 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole
PC Pin
Washable
-20°C ~ 85°C
483
In Stock
1 : 3,42000 €
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole
PC Pin
Washable
-20°C ~ 85°C
1.711
In Stock
1 : 4,34000 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole
PC Pin
Washable
-20°C ~ 85°C
181
In Stock
1 : 2,39000 €
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole, Right Angle
PC Pin
Washable
-20°C ~ 85°C
385
In Stock
1 : 5,82000 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole, Right Angle
PC Pin
Washable
-20°C ~ 85°C
0
In Stock
Check Lead Time
100 : 2,64020 €
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole, Right Angle
PC Pin
Washable
-20°C ~ 85°C
0
In Stock
Check Lead Time
100 : 3,73630 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole, Right Angle
PC Pin
Washable
-20°C ~ 85°C
0
In Stock
Check Lead Time
100 : 4,33480 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole
PC Pin
Washable
-20°C ~ 85°C
0
In Stock
Check Lead Time
100 : 4,49530 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole, Right Angle
PC Pin
Washable
-20°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
SPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole, Right Angle
PC Pin
Washable
-20°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
DPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole
PC Pin
Washable
-20°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
DPDT
Non-Shorting (BBM)
On-Off-On
50mA (AC/DC)
60 V
60 V
Standard
2.80mm
-
Gold
Through Hole, Right Angle
PC Pin
Washable
-20°C ~ 85°C
Showing
of 13

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.