Slide Switches

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
CRFS-220xW
SWITCH SLIDE DPDT 100MA 12V
Nidec Components Corporation
40
In Stock
1 : 3,69000 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
5.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
CRFS-220xW
SWITCH SLIDE DPDT 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 2,75660 €
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
10.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
CRFS-2202
SWITCH SLIDE DPDT 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 2,85680 €
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
5.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
CRFS-220xW
SWITCH SLIDE DPDT 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 2,92080 €
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
10.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
CRFS-230xW
SWITCH SLIDE DP3T 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,11680 €
Tray
Tray
Active
DP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
12 V
Standard
5.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
CRFS-230xW
SWITCH SLIDE DP3T 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,14660 €
Tray
Tray
Active
DP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
12 V
Standard
10.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
CRFS-230xW
SWITCH SLIDE DP3T 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 3,30240 €
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
12 V
Standard
5.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
CRFS-230xW
SWITCH SLIDE DP3T 100MA 12V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 3,33400 €
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
12 V
Standard
10.00mm
Copper Alloy
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
Showing
of 8

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.