Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.264 In Stock | 1 : 4,57000 € Cut Tape (CT) 500 : 2,91320 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2.919 In Stock | 1 : 3,51000 € Bulk | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
13.914 In Stock | 1 : 4,09000 € Tray | Tray | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2.587 In Stock | 1 : 4,68000 € Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
7.372 In Stock | 1 : 4,29000 € Tray | Tray | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
318 In Stock | 1 : 4,63000 € Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | 1 : 2,99000 € Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock | 540 : 1,96470 € Bulk | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -30°C ~ 85°C | |||
0 In Stock | 540 : 2,32219 € Bulk | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -30°C ~ 85°C | |||
0 In Stock | 500 : 2,95436 € Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Not Specified | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | 540 : 3,04146 € Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | 500 : 3,07222 € Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | 252 : 3,31734 € Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | 216 : 3,44481 € Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | 216 : 3,58315 € Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C |