Single FETs, MOSFETs

Results: 5
Manufacturer
Diodes IncorporatedInfineon TechnologiesIXYS
Series
-HEXFET®, StrongIRFET™HiPerFET™, Ultra X3OptiMOS™OptiMOS™ 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V150 V300 V
Current - Continuous Drain (Id) @ 25°C
2.3A (Ta)4.2A (Ta)19.4A (Ta), 174A (Tc)195A (Tc)210A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V6V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V4.4mOhm @ 50A, 10V5.5mOhm @ 105A, 10V52mOhm @ 4.2A, 4.5V57mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA2V @ 11µA3.9V @ 250µA4.5V @ 8mA4.6V @ 235µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 5 V10.2 nC @ 4.5 V89 nC @ 10 V375 nC @ 10 V460 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
275 pF @ 15 V808 pF @ 15 V7000 pF @ 75 V14240 pF @ 25 V24200 pF @ 25 V
Power Dissipation (Max)
500mW (Ta)1.4W (Ta)3.8W (Ta), 300W (Tc)375W (Tc)1250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKPG-HDSOP-16-2PG-SOT23SOT-23-3TO-264
Package / Case
16-PowerSOP ModuleTO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-264-3, TO-264AA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2305UX-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
439.343
In Stock
3.590.000
Factory
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,04693 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.2A (Ta)1.8V, 4.5V52mOhm @ 4.2A, 4.5V900mV @ 250µA10.2 nC @ 4.5 V±8V808 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-264
IXFK210N30X3
MOSFET N-CH 300V 210A TO264
IXYS
150
In Stock
500
Factory
1 : 30,56000 €
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V210A (Tc)10V5.5mOhm @ 105A, 10V4.5V @ 8mA375 nC @ 10 V±20V24200 pF @ 25 V-1250W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264TO-264-3, TO-264AA
SOT-23-3
BSS306NH6327XTSA1
MOSFET N-CH 30V 2.3A SOT23-3
Infineon Technologies
74.236
In Stock
1 : 0,33000 €
Cut Tape (CT)
3.000 : 0,08976 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.3A (Ta)4.5V, 10V57mOhm @ 2.3A, 10V2V @ 11µA1.5 nC @ 5 V±20V275 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7430TRLPBF
MOSFET N-CH 40V 195A D2PAK
Infineon Technologies
1.303
In Stock
1 : 3,11000 €
Cut Tape (CT)
800 : 1,88004 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V195A (Tc)6V, 10V1.2mOhm @ 100A, 10V3.9V @ 250µA460 nC @ 10 V±20V14240 pF @ 25 V-375W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
1.264
In Stock
1 : 7,05000 €
Cut Tape (CT)
1.800 : 3,99386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V19.4A (Ta), 174A (Tc)8V, 10V4.4mOhm @ 50A, 10V4.6V @ 235µA89 nC @ 10 V±20V7000 pF @ 75 V-3.8W (Ta), 300W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-HDSOP-16-216-PowerSOP Module
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.