Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.798 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,26860 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 400 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
4.628 In Stock | 1 : 0,45000 € Cut Tape (CT) 5.000 : 0,26507 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2114/DO-214AA | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 30.000 : 0,37020 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 150 V | 3A | 880 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 150 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 200 V | 3A | 900 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 200 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 100mA | 400 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 3A | 420 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 420 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 30 V | 3A | 440 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 nA @ 30 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 40 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 40 V | 100mA | 400 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 40 V | 300mA | 500 mV @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 60 V | 2A | 750 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C |