Single Conductor Cables (Hook-Up Wire)

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
0
In Stock
Obsolete
Spool
Obsolete
Solar Cable (Photovoltaic)
14 AWG
-
Copper, Tinned
-
0.170" (4.32mm)
-
2500' (762.0m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Obsolete
Bulk
Obsolete
Solar Cable (Photovoltaic)
12 AWG
65/0.0100"
Copper, Tinned
-
0.190" (4.83mm)
-
500.0' (152.4m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Obsolete
Spool
Obsolete
Solar Cable (Photovoltaic)
10 AWG
-
Copper, Tinned
Polyolefin (PO)
0.215" (5.46mm)
-
100.0' (30.5m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Active
Spool
Active
Solar Cable (Photovoltaic)
10 AWG
-
Copper, Tinned
Polyolefin (PO)
0.260" (6.60mm)
0.037" (0.95mm)
500.0' (152.4m)
600V
-40°C ~ 125°C
Black
UL Style 4703
UV Resistant
0
In Stock
Value Added Item
1 : 0,63000 €
Bulk
Bulk
Obsolete
Solar Cable (Photovoltaic)
14 AWG
-
Copper, Tinned
-
0.170" (4.32mm)
-
1.00' (0.30m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Value Added Item
1 : 0,79000 €
Bulk
Bulk
Obsolete
Solar Cable (Photovoltaic)
14 AWG
-
Copper, Tinned
-
0.170" (4.32mm)
-
1.00' (0.30m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Value Added Item
1 : 1,18000 €
Bulk
Bulk
Obsolete
Solar Cable (Photovoltaic)
12 AWG
-
Copper, Tinned
-
0.190" (4.83mm)
-
1.00' (0.30m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Value Added Item
1 : 1,67000 €
Bulk
Bulk
Obsolete
Solar Cable (Photovoltaic)
10 AWG
-
Copper, Tinned
Polyolefin (PO)
0.215" (5.46mm)
-
1.00' (0.30m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Value Added Item
1 : 1,75000 €
Bulk
Bulk
Obsolete
Solar Cable (Photovoltaic)
12 AWG
65/0.0100"
Copper, Tinned
-
0.190" (4.83mm)
-
1.00' (0.30m)
600V
90°C
Black
-
UV Resistant
0
In Stock
500 : 3,13182 €
Spool
Spool
Obsolete
Solar Cable (Photovoltaic)
10 AWG
-
Copper, Tinned
Polyolefin (PO)
0.260" (6.60mm)
0.037" (0.95mm)
500.0' (152.4m)
600V
-40°C ~ 125°C
Red
UL Style 4703
UV Resistant
0
In Stock
Value Added Item
1 : 45,61000 €
Bulk
Bulk
Obsolete
Solar Cable (Photovoltaic)
14 AWG
-
Copper, Tinned
-
0.170" (4.32mm)
-
100.0' (30.5m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Value Added Item
1 : 84,51000 €
Bulk
Bulk
Obsolete
Solar Cable (Photovoltaic)
12 AWG
-
Copper, Tinned
-
0.190" (4.83mm)
-
100.0' (30.5m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Value Added Item
1 : 120,87000 €
Bulk
Bulk
Obsolete
Solar Cable (Photovoltaic)
10 AWG
-
Copper, Tinned
Polyolefin (PO)
0.215" (5.46mm)
-
100.0' (30.5m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Obsolete
Bulk
Obsolete
Solar Cable (Photovoltaic)
10 AWG
-
Copper, Tinned
Polyolefin (PO)
0.215" (5.46mm)
-
1000.0' (304.8m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Obsolete
Bulk
Obsolete
Solar Cable (Photovoltaic)
12 AWG
-
Copper, Tinned
-
0.190" (4.83mm)
-
1500.0' (457.2m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Obsolete
Spool
Obsolete
Solar Cable (Photovoltaic)
14 AWG
-
Copper, Tinned
-
0.170" (4.32mm)
-
500.0' (152.4m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Active
Bulk
Active
Solar Cable (Photovoltaic)
14 AWG
-
Copper, Tinned
-
0.170" (4.32mm)
-
7500' (2286.0m)
600V
90°C
Black
-
UV Resistant
0
In Stock
Active
Bulk
Active
Solar Cable (Photovoltaic)
12 AWG
-
Copper, Tinned
-
0.190" (4.83mm)
-
6000' (1828.8m)
600V
90°C
Black
-
UV Resistant
Showing
of 18

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.