Single Conductor Cables (Hook-Up Wire)

Results: 430
Stocking Options
Environmental Options
Media
Exclude
430Results
Applied FiltersRemove All

Showing
of 430
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
Alpha Wire
10.000
In Stock
5.000 : 0,12884 €
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
5000' (1524.0m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
HOOK-UP STRANDED VIOLET
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
16.000
In Stock
1.000 : 0,20671 €
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 16AWG BLUE
Alpha Wire
1.600
In Stock
100 : 0,87250 €
Spool
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.081" (2.06mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 28AWG BLACK 100'
Alpha Wire
245
In Stock
1 : 30,47000 €
Spool
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.034" (0.86mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 28AWG WHITE 100'
Alpha Wire
64
In Stock
1 : 30,47000 €
Spool
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.034" (0.86mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
White
UL Style 11028
-
HOOK-UP STRANDED RED
HOOK-UP STRND 28AWG RED 100'
Alpha Wire
55
In Stock
1 : 30,47000 €
Spool
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.034" (0.86mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
HOOK-UP STRANDED RED
HOOK-UP STRND 26AWG RED 100'
Alpha Wire
323
In Stock
1 : 33,98000 €
Spool
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.038" (0.96mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 26AWG BLACK 100'
Alpha Wire
182
In Stock
1 : 33,98000 €
Spool
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.038" (0.96mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 26AWG BLUE 100'
Alpha Wire
44
In Stock
1 : 33,98000 €
Spool
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.038" (0.96mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
HOOK-UP STRANDED RED
HOOK-UP STRND 24AWG RED 100'
Alpha Wire
316
In Stock
1 : 38,02000 €
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK 100'
Alpha Wire
157
In Stock
1 : 38,02000 €
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 22AWG BLACK 100'
Alpha Wire
215
In Stock
1 : 44,86000 €
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
HOOK-UP STRANDED RED
HOOK-UP STRND 22AWG RED 100'
Alpha Wire
199
In Stock
1 : 44,86000 €
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 22AWG BLUE 100'
Alpha Wire
195
In Stock
1 : 44,86000 €
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
HOOK-UP STRANDED RED
HOOK-UP STRND 20AWG RED 100'
Alpha Wire
102
In Stock
1 : 52,47000 €
Spool
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.055" (1.40mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE 100'
Alpha Wire
101
In Stock
1 : 52,47000 €
Spool
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.055" (1.40mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
White
UL Style 11028
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 20AWG BLACK 100'
Alpha Wire
90
In Stock
1 : 52,47000 €
Spool
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.055" (1.40mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 20AWG BLUE 100'
Alpha Wire
42
In Stock
1 : 52,47000 €
Spool
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.055" (1.40mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 20AWG YELLOW 100'
Alpha Wire
33
In Stock
1 : 52,47000 €
Spool
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.055" (1.40mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Yellow
UL Style 11028
-
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED 100'
Alpha Wire
133
In Stock
1 : 68,35000 €
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.067" (1.70mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 18AWG BLACK 100'
Alpha Wire
113
In Stock
1 : 68,35000 €
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.067" (1.70mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
Green/Yellow Stranded Hook-Up Wire
HOOK-UP STRND 18AWG GRN/YLW 100'
Alpha Wire
102
In Stock
1 : 68,35000 €
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.067" (1.70mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Green, Yellow Stripe
UL Style 11028
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE 100'
Alpha Wire
92
In Stock
1 : 68,35000 €
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.067" (1.70mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
HOOK-UP STRANDED WHITE/BLUE
HOOK-UP STRND 18AWG WHT/BLU 100'
Alpha Wire
73
In Stock
1 : 68,35000 €
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.067" (1.70mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
White, Blue Stripe
UL Style 11028
-
HOOK-UP STRANDED RED
HOOK-UP STRND 16AWG RED 100'
Alpha Wire
167
In Stock
1 : 89,02000 €
Spool
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.081" (2.06mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
Showing
of 430

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.