Single Conductor Cables (Hook-Up Wire)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
37.500
In Stock
500 : 0,11316 €
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
28.500
In Stock
500 : 0,16224 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
White
UL Style 3132
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED
Alpha Wire
65.000
In Stock
1.000 : 0,25018 €
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP-STRANDED-RED
HOOK-UP STRND 18AWG RED
CNC Tech
13.000
In Stock
500 : 0,44364 €
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Red
UL Style 3239
High Temperature, Oil Resistant
-
-
6.676
In Stock
1 : 1,37000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.060" (1.52mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 18AWG YEL 500'
CNC Tech
48
In Stock
1 : 227,97000 €
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Yellow
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP-STRANDED-BLUE
HOOK-UP STRND 18AWG BLU 500'
CNC Tech
40
In Stock
1 : 227,97000 €
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Blue
UL Style 3239
High Temperature, Oil Resistant
-
-
Black Stranded Hook-Up Wire
TEST LEAD 18AWG BLACK
Encore Wire
0
In Stock
Check Lead Time
5.000 : 0,17364 €
Spool
Spool
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
5000' (1524.0m)
5000V
-40°C ~ 90°C
Black
ASTM B-33
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 18AWG BLK 500'
CNC Tech
0
In Stock
Check Lead Time
1 : 227,97000 €
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Black
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 18AWG BLK 25'
CNC Tech
0
In Stock
Value Added Item
1 : 11,95000 €
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
25.00' (7.62m)
3000V
-50°C ~ 150°C
Black
UL Style 3239
High Temperature, Oil Resistant
-
-
Showing
of 10

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.