Single Conductor Cables (Hook-Up Wire)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
12.464
In Stock
1 : 0,91000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
28 AWG
7/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.030" (0.76mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-81044 and MIL-C-27500
5.500
In Stock
5.000 : 0,70522 €
Bulk
Bulk
Active
Hook-Up, Dual Wall
26 AWG
19/38
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.034" (0.86mm)
0.0031" (0.080mm)
-
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-81044 and MIL-C-27500
2.422
In Stock
1 : 1,10000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
28 AWG
7/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF), Irradiated
0.030" (0.76mm)
-
-
600V
-65°C ~ 150°C
Yellow
-
-
-
MIL-W-81044 and MIL-C-27500
9.661
In Stock
1 : 1,10000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
28 AWG
7/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.030" (0.76mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
0
In Stock
Check Lead Time
9.843 : 0,32672 €
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
9.843 : 0,32672 €
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 6

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.