Showing
1 - 25
of 112
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
AGQ TH Series_SMD_Gull Wing
AGQ20TA12X
RELAY GEN PURPOSE DPDT 2A 12VDC
Panasonic Electric Works
2.878
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,21578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS24X
RELAY GEN PURPOSE DPDT 2A 24VDC
Panasonic Electric Works
6.297
In Stock
1 : 4,10000 €
Cut Tape (CT)
900 : 2,56150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max9.6 mANon Latching-Gull Wing--18 VDC2.4 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS12X
RELAY GEN PURPOSE DPDT 2A 12VDC
Panasonic Electric Works
5.400
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,21578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TS4HX
RELAY GEN PURPOSE DPDT 2A 4.5VDC
Panasonic Electric Works
3.672
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,21578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max22.2 mALatching, Single Coil-Gull Wing--3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TS12X
RELAY GEN PURPOSE DPDT 2A 12VDC
Panasonic Electric Works
4.059
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,21578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max8.3 mALatching, Single Coil-Gull Wing--9 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TS2HX
RELAY GEN PURPOSE DPDT 2A 2.4VDC
Panasonic Electric Works
1.796
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,21578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount2.4VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max41.7 mALatching, Single Coil-Gull Wing--1.8 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TA24X
RELAY GEN PURPOSE DPDT 2A 24VDC
Panasonic Electric Works
1.134
In Stock
1 : 4,10000 €
Cut Tape (CT)
900 : 2,56150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max9.6 mANon Latching-Gull Wing--18 VDC2.4 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ21T1H
RELAY GEN PURPOSE DPDT 2A 1.5VDC
Panasonic Electric Works
222
In Stock
1 : 3,44000 €
Tube
Tube
ActiveThrough Hole1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max66.7 mALatching, Single Coil-PC Pin--1.13 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ21T12
RELAY GEN PURPOSE DPDT 2A 12VDC
Panasonic Electric Works
150
In Stock
1 : 3,44000 €
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max8.3 mALatching, Single Coil-PC Pin--9 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ20T4H
RELAY GEN PURPOSE DPDT 2A 4.5VDC
Panasonic Electric Works
139
In Stock
1 : 3,44000 €
Tube
Tube
ActiveThrough Hole4.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max31 mANon Latching-PC Pin--3.38 VDC0.45 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS4HX
RELAY GEN PURPOSE DPDT 2A 4.5VDC
Panasonic Electric Works
2.862
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max31 mANon Latching-Gull Wing--3.38 VDC0.45 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TA1HX
RELAY GEN PURPOSE DPDT 2A 1.5VDC
Panasonic Electric Works
916
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max93.8 mANon Latching-Gull Wing--1.13 VDC0.15 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ20T09
RELAY GEN PURPOSE DPDT 2A 9VDC
Panasonic Electric Works
362
In Stock
1 : 3,32000 €
Tube
Tube
ActiveThrough Hole9VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max15.5 mANon Latching-PC Pin--6.75 VDC0.9 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ21T2H
RELAY GEN PURPOSE DPDT 2A 2.4VDC
Panasonic Electric Works
129
In Stock
1 : 3,32000 €
Tube
Tube
ActiveThrough Hole2.4VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max41.7 mALatching, Single Coil-PC Pin--1.8 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH_Though Hole_PC Pin
AGQ21T24
RELAY GEN PURPOSE DPDT 2A 24VDC
Panasonic Electric Works
135
In Stock
1 : 3,85000 €
Tube
Tube
ActiveThrough Hole24VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max5 mALatching, Single Coil-PC Pin--18 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TS1HX
RELAY GEN PURPOSE DPDT 2A 1.5VDC
Panasonic Electric Works
899
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max66.7 mALatching, Single Coil-Gull Wing--1.13 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TA4HX
RELAY GEN PURPOSE DPDT 2A 4.5VDC
Panasonic Electric Works
893
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max22.2 mALatching, Single Coil-Gull Wing--3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TA1HX
RELAY GEN PURPOSE DPDT 2A 1.5VDC
Panasonic Electric Works
885
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max66.7 mALatching, Single Coil-Gull Wing--1.13 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS1HX
RELAY GEN PURPOSE DPDT 2A 1.5VDC
Panasonic Electric Works
882
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max93.8 mANon Latching-Gull Wing--1.13 VDC0.15 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TS03X
RELAY GEN PURPOSE DPDT 2A 3VDC
Panasonic Electric Works
845
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TA03X
RELAY GEN PURPOSE DPDT 2A 3VDC
Panasonic Electric Works
796
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,21578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TS2HX
RELAY GEN PURPOSE DPDT 2A 2.4VDC
Panasonic Electric Works
732
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount2.4VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max58.5 mANon Latching-Gull Wing--1.8 VDC0.24 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TA12X
RELAY GEN PURPOSE DPDT 2A 12VDC
Panasonic Electric Works
564
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max8.3 mALatching, Single Coil-Gull Wing--9 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ20TA2HX
RELAY GEN PURPOSE DPDT 2A 2.4VDC
Panasonic Electric Works
236
In Stock
1 : 3,55000 €
Cut Tape (CT)
900 : 2,13664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount2.4VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max58.5 mANon Latching-Gull Wing--1.8 VDC0.24 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
AGQ TH Series_SMD_Gull Wing
AGQ21TA24X
RELAY GEN PURPOSE DPDT 2A 24VDC
Panasonic Electric Works
510
In Stock
1 : 4,10000 €
Cut Tape (CT)
900 : 2,47002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max5 mALatching, Single Coil-Gull Wing--18 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
Showing
1 - 25
of 112

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.