Signal Relays, Up to 2 Amps

Results: 12
Coil Voltage
3VDC5VDC6VDC9VDC12VDC24VDC
Coil Current
6.3 mA8.3 mA12.5 mA16.7 mA22.2 mA25 mA29.9 mA33.3 mA40 mA50 mA66.7 mA
Must Operate Voltage
2.25 VDC3.75 VDC4.5 VDC6.75 VDC9 VDC18 VDC
Must Release Voltage
0.3 VDC0.5 VDC0.6 VDC0.9 VDC1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J103
J1031C12VDC.15S
RELAY GEN PURPOSE SPDT 2A 12V
CIT Relay and Switch
4.186
In Stock
1 : 1,14000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
12.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C5VDC.15S
RELAY GENERAL PURPOSE SPDT 2A 5V
CIT Relay and Switch
18.784
In Stock
1 : 1,18000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
29.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C3VDC.15S
RELAY GENERAL PURPOSE SPDT 2A 3V
CIT Relay and Switch
9.817
In Stock
1 : 1,18000 €
Tube
Tube
Active
Through Hole
3VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C6VDC.15S
RELAY GENERAL PURPOSE SPDT 2A 6V
CIT Relay and Switch
8.536
In Stock
1 : 0,80000 €
Tube
Tube
Active
Through Hole
6VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
25 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J1031C24VDC20S
J1031C24VDC.20S
RELAY GEN PURPOSE SPDT 2A 24V
CIT Relay and Switch
3.434
In Stock
1 : 1,18000 €
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
8.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C24VDC.15S
RELAY GEN PURPOSE SPDT 2A 24V
CIT Relay and Switch
1.024
In Stock
1 : 1,18000 €
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
6.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C9VDC.15S
RELAY GENERAL PURPOSE SPDT 2A 9V
CIT Relay and Switch
706
In Stock
1 : 0,80000 €
Tube
Tube
Active
Through Hole
9VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J1031C12VDC20S
J1031C12VDC.20S
RELAY GEN PURPOSE SPDT 2A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2.000 : 0,66576 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C5VDC.20S
RELAY GENERAL PURPOSE SPDT 2A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2.000 : 0,66576 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C6VDC.20S
RELAY GENERAL PURPOSE SPDT 2A 6V
CIT Relay and Switch
0
In Stock
Check Lead Time
2.000 : 0,66576 €
Tube
Tube
Active
Through Hole
6VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C9VDC.20S
RELAY GENERAL PURPOSE SPDT 2A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2.000 : 0,66576 €
Tube
Tube
Active
Through Hole
9VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
22.2 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
J103
J1031C3VDC.20S
RELAY GENERAL PURPOSE SPDT 2A 3V
CIT Relay and Switch
0
In Stock
Check Lead Time
2.000 : 0,69187 €
Tube
Tube
Active
Through Hole
3VDC
SPDT (1 Form C)
2 A
125VAC, 60VDC - Max
250VA, 120W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
General Purpose
-
-
Showing
of 12

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.