15.5A Current Sensors

Results: 3
Manufacturer
Allegro MicroSystemsAsahi Kasei Microdevices/AKM
Series
-CZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Output
Ratiometric, VoltageVoltage
Sensitivity
90mV/A100mV/A
Frequency
-DC ~ 100kHz
Linearity
±0.6%±1%
Accuracy
±2.1%±5%
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Response Time
1µs4.6µs
Current - Supply (Max)
5.5mA16mA (Typ)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
12-PowerWFQFN16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Supplier Device Package
10-SMD12-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
12-QFN Exposed Pad
ACS711KEXLT-15AB-T
SENSOR CURRENT HALL 15.5A AC/DC
Allegro MicroSystems
38.321
In Stock
1 : 1,38000 €
Cut Tape (CT)
1.500 : 0,56967 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAC/DCHall Effect, Open Loop15.5A1Ratiometric, Voltage90mV/ADC ~ 100kHz±1%±5%3V ~ 5.5V4.6µs5.5mA-40°C ~ 125°CBidirectionalSurface Mount12-PowerWFQFN12-QFN (3x3)
CZ3A03
CZ3A02
3.3V OUTPUT ACCURATE CORELESS CU
Asahi Kasei Microdevices/AKM
583
In Stock
1 : 6,93000 €
Cut Tape (CT)
1.000 : 3,87719 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAC/DCHall Effect, Open Loop15.5A1Voltage100mV/A-±0.6%±2.1%3V ~ 3.6V1µs16mA (Typ)-40°C ~ 85°CBidirectionalSurface Mount16-PowerSOIC (0.303", 7.70mm Width), 10 Leads10-SMD
12-QFN Exposed Pad
ACS711EEXLT-15AB-T
SENSOR CURRENT HALL 15.5A AC/DC
Allegro MicroSystems
0
In Stock
1 : 1,34000 €
Cut Tape (CT)
6.000 : 0,41130 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteAC/DCHall Effect, Open Loop15.5A1Ratiometric, Voltage90mV/ADC ~ 100kHz±1%±5%3V ~ 5.5V4.6µs5.5mA-40°C ~ 85°CBidirectionalSurface Mount12-PowerWFQFN12-QFN (3x3)
Showing
of 3

15.5A Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.