- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSOR PRESSURE DIFF MODULE | 32,93000 € | 7.138 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-SDP31-500PA-TR-1500PCSTR-ND 1649-SDP31-500PA-TR-1500PCSCT-ND | SDP3x | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | I²C | 16 b | ±3% | 3.3V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 14.5PSI (100kPa) | -40°C ~ 85°C | 16-SMD Module | 16-SMD | |
32,93000 € | 3.517 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1080-2-ND 1649-1080-1-ND 1649-1080-6-ND | SDP3x | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | I²C | 16 b | ±3% | 3.3V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 14.5PSI (100kPa) | -40°C ~ 85°C | 16-SMD Module | 16-SMD | ||
32,93000 € | 1.228 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1079-2-ND 1649-1079-1-ND 1649-1079-6-ND | SDP3x | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | ±0.018PSI (± 0.125kPa) | I²C | 16 b | ±3% | 3V ~ 4V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | ±14.5PSI (±100kPa) | -40°C ~ 85°C | 16-SMD Module | 16-SMD | ||
32,93000 € | 500 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1102-2-ND 1649-1102-1-ND 1649-1102-6-ND | SDP3x | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | ±0.22PSI (±1.5kPa) | I²C | 16 b | ±6% | 3.3V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 14.5PSI (100kPa) | -40°C ~ 85°C | 16-SMD Module | 16-SMD | ||
32,93000 € | 4.785 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1074-ND | SDP800 | Tray | Active | Board Mount | Differential | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | I²C | 16 b | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | Module | - | ||
32,93000 € | 3.827 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1075-ND | SDP800 | Tray | Active | Board Mount | Differential | ±0.018PSI (± 0.125kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | Module | - | ||
32,93000 € | 1.266 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1076-ND | SDP800 | Tray | Active | Board Mount | Differential | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | Module | - | ||
32,93000 € | 179 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1073-ND | SDP800 | Tray | Active | Board Mount | Differential | ±0.018PSI (± 0.125kPa) | I²C | 16 b | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | Module | - | ||
45,49000 € | 342 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1037-ND | SDP600 | Tray | Not For New Designs | Board Mount | Differential | ±0.004PSI (±0.025kPa) | I²C | 16 b | ±3% | 3V ~ 3.6V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | ±14.5PSI (±100kPa) | -20°C ~ 80°C | 3-SIP Module | 3-SIP | ||
45,49000 € | 153 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1039-ND | SDP600 | Tray | Not For New Designs | Board Mount | Differential | ± 0.072PSI (±0.5kPa) | I²C | 16 b | ±3% | 3V ~ 3.6V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | ±14.5PSI (±100kPa) | -20°C ~ 80°C | 3-SIP Module | 3-SIP | ||
103,29000 € | 121 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1029-ND | SDPx108 | Tray | Not For New Designs | Board Mount | Differential | 0.073PSI (0.5kPa) | Analog Voltage | 0.25 V ~ 4 V | ±0.4% | 5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -40°C ~ 80°C | Module | Module | ||
4,54000 € | 15.883 - Immediate | Infineon Technologies | Infineon Technologies | 1 | DPS368XTSA1TR-ND DPS368XTSA1CT-ND DPS368XTSA1DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I²C, SPI | 24 b | ±0.5°C | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | 8-VFLGA | PG-VLGA-8-1 | ||
5,81000 € | 25.403 - Immediate | TE Connectivity Measurement Specialties | TE Connectivity Measurement Specialties | 1 | 223-1199-2-ND 223-1199-1-ND 223-1199-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I²C | 24 b | ±0.058PSI (±0.4kPa) | 1.5V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | 4-SMD, No Lead Exposed Pad | 4-SMD | ||
7,70000 € | 4.317 - Immediate | TE Connectivity Measurement Specialties | TE Connectivity Measurement Specialties | 1 | 223-1778-2-ND 223-1778-1-ND 223-1778-6-ND | MS5837 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I²C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | 4-SMD Module | - | ||
8,09000 € | 1.135 - Immediate | Infineon Technologies | Infineon Technologies | 1 | KP236XTMA1TR-ND KP236XTMA1CT-ND KP236XTMA1DKR-ND | Automotive, AEC-Q100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.29PSI (±2kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | 8-SMD Module | - | ||
8,09000 € | 3.983 - Immediate | Infineon Technologies | Infineon Technologies | 1 | KP235XTMA1TR-ND KP235XTMA1CT-ND KP235XTMA1DKR-ND | Automotive, AEC-Q100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.348PSI (±2.4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C | 8-SMD Module | - | ||
10,60000 € | 2.796 - Immediate | Amphenol Advanced Sensors | Amphenol NovaSensor | 1 | 235-1678-2-ND 235-1678-1-ND 235-1678-6-ND | NPP-301 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 100PSI (689.48kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 300PSI (2068.43kPa) | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | - | ||
13,79000 € | 12.106 - Immediate | TE Connectivity Measurement Specialties | TE Connectivity Measurement Specialties | 1 | 223-1622-2-ND 223-1622-1-ND 223-1622-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I²C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | 8-SMD | - | ||
6,75000 € | 10.503 - Immediate 9.632 - Factory | Omron Electronics Inc-EMC Div | Omron Electronics Inc-EMC Div | 1 | Z3059-ND | 2SMPP | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | 6-SMD Module | - | ||
21,16000 € | 585 - Immediate | Honeywell Sensing and Productivity Solutions | Honeywell Sensing and Productivity Solutions | 1 | 480-TBPDANN150PGUCV-ND | TBP | Tube | Active | Board Mount | Vented Gauge | 150PSI (1034.21kPa) | Wheatstone Bridge | 0 mV ~ 45.75 mV (5V) | ±0.15% | 1.5V ~ 12V | Male - 0.11" (2.74mm) Tube | Barbed | Temperature Compensated | PC Pin | 245PSI (1689.22kPa) | -40°C ~ 125°C | 4-DIP (0.453", 11.50mm), Top Port | 4-DIP | ||
32,93000 € | 543 - Immediate | Sensirion AG | Sensirion AG | 1 | 1649-1078-2-ND 1649-1078-1-ND 1649-1078-6-ND | SDP3x | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | -0.001PSI ~ 0.013PSI (-0.005kPa ~ 0.125kPa) | Analog Voltage | 100 mV ~ 900 mV (3.3V) | ±3% | 3V ~ 3.6V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | ±14.5PSI (±100kPa) | -20°C ~ 85°C | 16-SMD Module | 16-SMD | ||
25,44000 € | 894 - Immediate | Honeywell Sensing and Productivity Solutions | Honeywell Sensing and Productivity Solutions | 1 | 480-6249-ND | ABP | Tray | Active | Medical Ventilation | Vented Gauge | 5PSI (34.47kPa) | I²C | 12 b | ±0.25% | 3.3V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 90PSI (620.53kPa) | -40°C ~ 85°C | 6-DIP Module | 6-DIP | ||
26,64000 € | 478 - Immediate | Honeywell Sensing and Productivity Solutions | Honeywell Sensing and Productivity Solutions | 1 | 480-6253-ND | ABP | Tube | Active | Medical Ventilation | Vented Gauge | 15PSI (103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 250PSI (1723.69kPa) | -40°C ~ 85°C | 6-DIP Module | 6-DIP | ||
37,38000 € | 529 - Immediate | Amphenol Advanced Sensors | Amphenol NovaSensor | 1 | 45-NPA-700B-005DTR-ND 45-NPA-700B-005DCT-ND 45-NPA-700B-005DDKR-ND | NPA-700 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | 5PSI (34.47kPa) | I²C | 14 b | ±1.5% | 4.75V ~ 5.25V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 60PSI (413.69kPa) | -40°C ~ 125°C | 14-SOIC Module, Top Port | - | ||
26,56000 € | 13.073 - Immediate | TE Connectivity Measurement Specialties | TE Connectivity Measurement Specialties | 1 | 223-1624-5-ND | - | Tube | Active | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I²C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 145.04PSI (1000kPa) | -40°C ~ 85°C | 8-SMD Module | - |