Scale Dials

Results: 6
Shaft Size
0.125" (3.18mm)0.236" (6.00mm)0.250" (6.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shaft Size
Number of Turns
H-22-6A-B
H-22-6A-B
SCALE DIAL 0.25" 15 TURN METAL
Bourns Inc.
146
In Stock
1 : 14,13000 €
Box
Box
Active0.250" (6.35mm)15
H-22-(6A, 6M, 3A)
H-22-6A
SCALE DIAL 0.25" 15 TURN METAL
Bourns Inc.
88
In Stock
1 : 14,14000 €
Box
Box
Active0.250" (6.35mm)15
H-22-(6A, 6M, 3A)
H-22-6M
SCALE DIAL 0.236" 15 TURN METAL
Bourns Inc.
33
In Stock
1 : 14,14000 €
Box
Box
Active0.236" (6.00mm)15
H-22-6A-SB
H-22-6A-SB
SCALE DIAL 0.25" 15 TURN METAL
Bourns Inc.
0
In Stock
Check Lead Time
1 : 14,14000 €
Box
Box
Active0.250" (6.35mm)15
H-22-(6A, 6M, 3A)
H-22-3A
SCALE DIAL 0.125" 15 TURN METAL
Bourns Inc.
0
In Stock
Check Lead Time
60 : 9,95850 €
Box
Box
Active0.125" (3.18mm)15
SCALE DIAL 0.236" 15 TURN METAL
H-22-6M-SB
SCALE DIAL 0.236" 15 TURN METAL
Bourns Inc.
0
In Stock
Check Lead Time
60 : 9,95850 €
Box
Box
Active0.236" (6.00mm)15
Showing
of 6

Scale Dials


Scale Dials are a removable device with a face that is marked in predefined units to indicate the degree that a shaft has been turned. The knobs have a shaft size of 0.125” (3.18 mm), 0.236” (6.00 mm), or 0.250” (6.35 mm) with the number of turns being 1, 10, 11, 15, 20, 21, 30, or 100.