Showing
1 - 25
of 96
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
PCW1D-B24-BAB102L
PCW1J-B24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
9.295
In Stock
1 : 6,49000 €
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-C24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
1.179
In Stock
1 : 6,49000 €
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-C24-KAB104L
POT 100K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
216
In Stock
1 : 6,49000 €
Tray
Tray
Active100k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-B24-KAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
365
In Stock
1 : 6,49000 €
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-C24-BAB502L
POT 5K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
271
In Stock
1 : 6,49000 €
Tray
Tray
Active5k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1D-B24-BAB502L
POT 5K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
270
In Stock
1 : 6,49000 €
Tray
Tray
Active5k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-B24-BAB104L
POT 100K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
269
In Stock
1 : 6,49000 €
Tray
Tray
Active100k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-B24-BAB503L
POT 50K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
270
In Stock
1 : 6,49000 €
Tray
Tray
Active50k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-B24-KAB102L
POT 1K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
270
In Stock
1 : 6,49000 €
Tray
Tray
Active1k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-R24-BAB102L
POT 1K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
261
In Stock
1 : 6,49000 €
Tray
Tray
Active1k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.945" (24.00mm)0.236" (6.00mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-B24-KAB502L
POT 5K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
230
In Stock
1 : 6,49000 €
Tray
Tray
Active5k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-R24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
216
In Stock
1 : 6,49000 €
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.945" (24.00mm)0.236" (6.00mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-C28-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
204
In Stock
1 : 6,49000 €
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.875" (22.23mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-C24-KAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
196
In Stock
1 : 6,49000 €
Bulk
Bulk
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-C24-BEB253L
POT 25K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
270
In Stock
1 : 6,49000 €
Tray
Tray
Active25k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-B28-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
184
In Stock
1 : 6,49000 €
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-C24-BAB104L
POT 100K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
258
In Stock
1 : 6,49000 €
Tray
Tray
Active100k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-C24-KAB502L
POT 5K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
64
In Stock
1 : 6,49000 €
Tray
Tray
Active5k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-C32-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
98
In Stock
1 : 6,49000 €
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted1.000" (25.40mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1D-C24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
67
In Stock
1 : 6,49000 €
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1D-R24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
2
In Stock
1 : 6,49000 €
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.945" (24.00mm)0.236" (6.00mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-B24-BAB502L
POT 5K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
1 : 6,49000 €
Tray
Tray
Active5k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1D-B24-BAB102L
POT 1K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
1 : 6,49000 €
Tray
Tray
Active1k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1D-R24-EAB503L
POT 50K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
990 : 3,24665 €
Tray
Tray
Active50k±20%0.75W, 3/4WNone1-Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.945" (24.00mm)0.236" (6.00mm)M9 x 0.75Panel Mount
PCW1D-B24-BAB102L
PCW1J-J20-BAB102L
POT 1K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
990 : 3,24665 €
Tray
Tray
Active1k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.625" (15.88mm)0.187" (4.75mm)M9 x 0.75Panel Mount
Showing
1 - 25
of 96

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.