Showing
1 - 25
of 106
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P09x Series
P0915N-FC15BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
25.458
In Stock
1 : 2,09000 €
Tray
Tray
Active10k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P091S-FC20BR10K
P091S-FC20BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
19.700
In Stock
1 : 2,24000 €
Tray
Tray
Active10k±20%0.05W, 1/20WRotary, SPST1-Linear1Side Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.787" (20.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P091S-QC15BR50K
P091S-QC15BR50K
POT 50K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
14.382
In Stock
1 : 2,24000 €
Tray
Tray
Active50k±20%0.05W, 1/20WRotary, SPST1-Linear1Side Adjustment-300°Conductive PlasticPC Pins, Board LocksKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P09x Series
P0915N-FC15BR100K
POT 100K OHM 1/20W PLASTIC LIN
TT Electronics/BI
13.510
In Stock
1 : 2,09000 €
Tray
Tray
Active100k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P0915N-E
P0915N-EC15BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
8.205
In Stock
1 : 2,09000 €
Tray
Tray
Active10k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksSlotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P0915N-QC20BR5K
P0915N-QC20BR5K
POT 5K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
942
In Stock
1 : 2,09000 €
Tray
Tray
Active5k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P0915N-FC20BR10K
P0915N-FC20BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
1.110
In Stock
1 : 2,09000 €
Tray
Tray
Active10k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.787" (20.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P091N-FC25BR10K
P091N-FC25BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
2.263
In Stock
1 : 2,22000 €
Tray
Tray
Active10k±20%0.05W, 1/20WNone1-Linear1Side Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.984" (25.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P091P Series
P091P-FC25BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
467
In Stock
1 : 3,56000 €
Tray
Tray
Active10k±20%0.05W, 1/20WNone1-Linear1Side Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.984" (25.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P092N Series
P092N-FC25CR100K
POT 100K OHM 1/40W PLASTIC R-LOG
TT Electronics/BI
803
In Stock
1 : 3,02000 €
Tray
Tray
Active100k±20%0.025W, 1/40WNone1-Reverse Logarithmic2Side Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.984" (25.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P092N-QC15AR20K
P092N-QC15AR20K
POT 20K OHM 1/40W PLASTIC LOG
TT Electronics/BI
695
In Stock
1 : 3,02000 €
Tray
Tray
Active20k±20%0.025W, 1/40WNone1-Logarithmic2Side Adjustment-300°Conductive PlasticPC Pins, Board LocksKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P092N Series
P092N-FC25BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
386
In Stock
1 : 3,02000 €
Tray
Tray
Active10k±20%0.05W, 1/20WNone1-Linear2Side Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.984" (25.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P092N-QC20AR10K
P092N-QC20AR10K
POT 10K OHM 1/40W PLASTIC LOG
TT Electronics/BI
194
In Stock
1 : 3,02000 €
Tray
Tray
Active10k±20%0.025W, 1/40WNone1-Logarithmic2Side Adjustment-300°Conductive PlasticPC Pins, Board LocksKnurled and Slotted0.787" (20.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P091N-FC25BR5K
P091N-FC25BR5K
POT 5K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
968
In Stock
1 : 2,22000 €
Tray
Tray
Active5k±20%0.05W, 1/20WNone1-Linear1Side Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.984" (25.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P0915N-E
P0915N-EC15BR100K
POT 100K OHM 1/20W PLASTIC LIN
TT Electronics/BI
1.831
In Stock
1 : 2,09000 €
Tray
Tray
Active100k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksSlotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
P091P Series
P091P-FC25CR5K
POT 5K OHM 1/40W PLASTIC R-LOG
TT Electronics/BI
0
In Stock
Check Lead Time
1 : 3,56000 €
Tray
Tray
Active5k±20%0.025W, 1/40WNone1-Reverse Logarithmic1Side Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.984" (25.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 2K OHM 1/20W PLASTIC LINEAR
P0915N-EC15BR2K
POT 2K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
0
In Stock
Check Lead Time
5.880 : 0,94948 €
Tray
Tray
Active2k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksSlotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 10K OHM 1/40W PLASTIC LOG
P0915N-FC15AR10K
POT 10K OHM 1/40W PLASTIC LOG
TT Electronics/BI
0
In Stock
Check Lead Time
5.880 : 0,94948 €
Tray
Tray
Active10k±20%0.025W, 1/40WNone1-Logarithmic1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 500K OHM 1/40W PLASTIC LOG
P0915N-FC15AR500K
POT 500K OHM 1/40W PLASTIC LOG
TT Electronics/BI
0
In Stock
Check Lead Time
5.880 : 0,94948 €
Tray
Tray
Active500k±20%0.025W, 1/40WNone1-Logarithmic1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 50K OHM 1/40W PLASTIC LOG
P0915N-FC15AR50K
POT 50K OHM 1/40W PLASTIC LOG
TT Electronics/BI
0
In Stock
Check Lead Time
5.880 : 0,94948 €
Tray
Tray
Active50k±20%0.025W, 1/40WNone1-Logarithmic1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 25K OHM 1/20W PLASTIC LINEAR
P0915N-FC15BR25K
POT 25K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
0
In Stock
Check Lead Time
5.460 : 0,94948 €
Tray
Tray
Active25k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 50K OHM 1/20W PLASTIC LINEAR
P0915N-FC15BR50K
POT 50K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
0
In Stock
Check Lead Time
5.880 : 0,94948 €
Tray
Tray
Active50k±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksFlatted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 25K OHM 1/40W PLASTIC LOG
P0915N-QC10AR25K
POT 25K OHM 1/40W PLASTIC LOG
TT Electronics/BI
0
In Stock
Check Lead Time
5.460 : 0,94948 €
Tray
Tray
Active25k±20%0.025W, 1/40WNone1-Logarithmic1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksKnurled and Slotted0.394" (10.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 1M OHM 1/20W PLASTIC LINEAR
P0915N-QC10BR1MEG
POT 1M OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
0
In Stock
Check Lead Time
5.880 : 0,94948 €
Tray
Tray
Active1M±20%0.05W, 1/20WNone1-Linear1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksKnurled and Slotted0.394" (10.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
POT 100K OHM 1/40W PLASTIC LOG
P0915N-QC15AR100K
POT 100K OHM 1/40W PLASTIC LOG
TT Electronics/BI
0
In Stock
Check Lead Time
5.880 : 0,94948 €
Tray
Tray
Active100k±20%0.025W, 1/40WNone1-Logarithmic1Top Adjustment-300°Conductive PlasticPC Pins, Board LocksKnurled and Slotted0.591" (15.00mm)0.236" (6.00mm)M7 x 0.75Panel Mount
Showing
1 - 25
of 106

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.