Rotary Potentiometers, Rheostats

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
JP-30
POT 20K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 45,51000 €
Bulk
Bulk
Active
20k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (3.99mm)
M9 x 0.75
Panel Mount
JP-30
POT 5K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 45,51000 €
Bulk
Bulk
Active
5k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (3.99mm)
M9 x 0.75
Panel Mount
JP-30 1K
POT 10K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 45,51000 €
Bulk
Bulk
Active
10k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
JP-30 1K
POT 500 OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 45,51000 €
Bulk
Bulk
Active
500
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
JP-30 1K
POT 1K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 45,51000 €
Bulk
Bulk
Active
1k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
JP-30 1K
POT 2K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 45,51000 €
Bulk
Bulk
Active
2k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
JP-30 1K
POT 50K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 45,51000 €
Bulk
Bulk
Active
50k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
JP-30 1K
POT 100K OHM 1.5W CERMET LINEAR
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 45,51000 €
Bulk
Bulk
Active
100k
±2%
1.5W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
Continuous
Cermet
Solder Turret
Round
1.024" (26.00mm)
0.157" (4.00mm)
M9 x 0.75
Panel Mount
Showing
of 8

About Rotary Potentiometers and Rheostats


A rheostat is a type of adjustable resistor used to control current flow in an electrical circuit by varying resistance. Often referred to as a variable resistor, a rheostat is typically constructed using a wire-wound resistive element—usually made of materials like nichrome or another high-resistivity alloy—wrapped around a ceramic or insulating core. A sliding contact called a wiper moves along the resistive wire to change the effective resistance between two terminals, allowing more or less current to flow. Rheostats are commonly rotary or linear in design and are manually adjusted using a shaft or slider. Though similar in appearance to a potentiometer, a rheostat is typically used with just two terminals to control current (not voltage division), making it better suited for high-power applications like motor speed control or dimming incandescent lamps.

When selecting a rheostat, key factors include resistance range (measured in ohms), power rating (in watts), adjustment type (rotary or linear), and mechanical durability. For high-current applications, look for wire-wound models that can dissipate significant heat. Rheostats are generally used in AC and DC circuits, but they must be rated appropriately for the type and magnitude of the voltage and current involved.

It’s important to note that rheostats are not as precise or compact as digital alternatives, and their mechanical nature makes them less suited to automated or embedded systems. However, they remain useful for hands-on control, adjustment during prototyping, and high-power load variation where fine-tuned analog control is necessary. When comparing to potentiometers, remember: all rheostats are variable resistors, but not all variable resistors are rheostats—potentiometers usually act as voltage dividers, while rheostats typically control current directly.