Mom-On-On Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 250 : 11,23620 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) | Black | Master Light - High Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 11,78836 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) | Black | Interior Light, Horizontal | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 12,01964 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) | Black | Master Light - High Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 12,11584 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) | Black | Master Light - High Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 12,01964 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 15A (DC) | - | 24 V | Convex (Reverse V) | Black | Master Light - High Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 12,01964 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) | Red | Master Light - High Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 12,96336 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 15A (DC) | - | 24 V | Convex (Reverse V) | Black | High Beam - Low Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 12,89868 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Concave (Curved) | Black | Low Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 250 : 12,98468 € Bulk | Bulk | Active | Panel Mount, Snap-In | SP3T | Mom-On-On | 20A (DC) | - | 12 V | Concave (Curved) - Illuminated | Black | Low Beam, Vertical | LED, Amber | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 250 : 13,10888 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Horizontal | Incandescent, Blue | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 13,60572 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Concave (Standard V) - Illuminated | Black | No Marking | Incandescent, Green | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 13,79680 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Vertical | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 13,89236 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | High Beam - Master Light , Vertical | LED, Amber | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 13,89236 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | High Beam - Master Light , Vertical | LED, Amber | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,09300 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | High Beam - Master Light , Horizontal | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,09300 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | High Beam - Master Light , Horizontal | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,09300 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Vertical | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,20576 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 15A (DC) | - | 24 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Vertical | LED, Green | 24 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,09300 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Vertical | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,09300 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 15A (DC) | - | 24 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Vertical | LED, Green | 24 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,20576 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | High Beam - Master Light , Horizontal | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,09300 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Vertical | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,32232 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Concave (Curved) - Illuminated | Black | Low Beam, Vertical | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 250 : 14,34140 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | High Beam - Low Beam, Vertical | LED, Amber | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 14,54208 € Bulk | Bulk | Active | Panel Mount, Snap-In | DP3T | Mom-On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | High Beam, Vertical | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE |