Nidec Components Corporation Rocker Switches

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
SLE210K-5
SWITCH ROCKER DPST 10A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 2,50200 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
Dot
-
-
Solder Lug
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-25°C ~ 85°C
CUS, SEMKO
SLE210K-7
SWITCH ROCKER DPST 10A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 2,50200 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
ON OFF, Vertical
-
-
Solder Lug
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-25°C ~ 85°C
CUS, SEMKO
SLE210K2-5
SWITCH ROCKER DPST 10A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 2,75960 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
Dot
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-25°C ~ 85°C
CUS, SEMKO
SLE210K2-7
SWITCH ROCKER DPST 10A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 2,75960 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-25°C ~ 85°C
CUS, SEMKO
SLE210K2-5
SWITCH ROCKER DPST 10A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 2,85440 €
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (DC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-25°C ~ 85°C
CUS, SEMKO
SLE210K4-6
SWITCH ROCKER DPST 10A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 3,04480 €
Bulk
Bulk
Active
Panel Mount, Snap-In, Right Angle
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
O I
-
-
PC Pin
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-25°C ~ 85°C
CUS, SEMKO
SLE210K4-7
SWITCH ROCKER DPST 10A 125V
Nidec Components Corporation
0
In Stock
25 : 3,14160 €
Bulk
Bulk
Obsolete
Panel Mount, Snap-In, Right Angle
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
ON OFF, Vertical
-
-
PC Pin
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-25°C ~ 85°C
CUS, SEMKO
SLE210K4-5
SWITCH ROCKER DPST 10A 125V
Nidec Components Corporation
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount, Snap-In, Right Angle
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
Dot
-
-
PC Pin
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-25°C ~ 85°C
CUS, SEMKO
Showing
of 8

Nidec Components Corporation Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.