Nidec Components Corporation Rocker Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
ELW115D12
SWITCH ROCKER SPDT 15A 127VAC
Nidec Components Corporation
40
In Stock
1 : 12,83000 €
Box
Box
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC)
127 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
-
-
-10°C ~ 70°C
cULus
ELW115E12
SWITCH ROCKER SPDT 15A 127VAC
Nidec Components Corporation
40
In Stock
1 : 13,55000 €
Box
Box
Active
Panel Mount, Snap-In
SPDT
On-Off-On
15A (AC)
127 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
-
-
-10°C ~ 70°C
cULus
ELW115G12
SWITCH ROCKER SPDT 15A 127VAC
Nidec Components Corporation
40
In Stock
1 : 16,44000 €
Box
Box
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
15A (AC)
127 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
-
-
-10°C ~ 70°C
cULus
ELW115A12
SWITCH ROCKER SPST 15A 127VAC
Nidec Components Corporation
2
In Stock
1 : 12,12000 €
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
127 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
-
-
-10°C ~ 70°C
cULus
Showing
of 4

Nidec Components Corporation Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.