Nidec Components Rocker Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
SLP8A20
SWITCH ROCKER SPST 8A 127V
Nidec Components
212
In Stock
1 : 0,92000 €
Bag
Bag
Active
Panel Mount, Snap-In
SPST
On-Off
8A (AC)
127 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-10°C ~ 65°C
CQC, cULus, ENEC
SLP
SWITCH ROCKER SPST 8A 127V
Nidec Components
250
In Stock
1 : 0,86000 €
Bag
Bag
Active
Panel Mount, Snap-In
SPST
On-Off
8A (AC)
127 V
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-10°C ~ 65°C
CQC, cULus, ENEC
SLP
SWITCH ROCKER SPST 8A 127V
Nidec Components
97
In Stock
1 : 1,00000 €
Bag
Bag
Active
Panel Mount, Snap-In
SPST
On-Off
8A (AC)
127 V
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-10°C ~ 65°C
CQC, cULus, ENEC
SLP
SWITCH ROCKER SPST 8A 127V
Nidec Components
53
In Stock
1 : 1,00000 €
Bag
Bag
Active
Panel Mount, Snap-In
SPST
On-Off
8A (AC)
127 V
Concave (Curved)
Black
Dot
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 12.90mm
-10°C ~ 65°C
CQC, cULus, ENEC
Showing
of 4

Nidec Components Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.