Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-Off-Mom | 6A (AC), 7A (DC) | 125 V | 30 V | Paddle | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | SPDT | On-Off-Mom | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 6A (AC), 7A (DC) | 125 V | 30 V | Paddle | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | - | Square - 13.50mm² | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Square - 13.50mm² | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | - | Square - 13.50mm² | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | - | Square - 13.50mm² | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-Mom | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) - Illuminated | Black | No Marking | LED, Green | 2 VDC | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-Mom | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 3A (AC) | 125 V | - | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 7A (DC) | 125 V | 30 V | Paddle | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | - | Circular - 18.20mm Dia | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) - Illuminated | Black | No Marking | LED, Red | 2 VDC | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) - Illuminated | Black | No Marking | LED, Green | 2 VDC | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | - | Square - 13.50mm² | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-Off-On | 6A (AC), 7A (DC) | 125 V | 30 V | Paddle | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 15.24mm x 13.00mm | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPDT | On-Off-On | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPDT | On-On | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SP3T | On-On-On | 6A (AC), 7A (DC) | 125 V | 30 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Jumper needed to achieve triple throw | Circular - 18.20mm Dia | -30°C ~ 85°C |