Rocker Switches

Results: 12
Manufacturer
APEM Inc.ZF Electronics
Product Status
ActiveObsolete
Mounting Type
Panel Mount, FlangePanel Mount, Snap-In
Circuit
SPDTSPST
Switch Function
Mom-Off-MomOn-OffOn-Off-OnOn-On
Current Rating (Amps)
5A (AC), 4A (DC)10A (AC)20A (AC)
Actuator Type
Concave (Curved)Concave (Standard V)Round
Color - Actuator/Cap
BlackRed
Actuator Marking
I O IINo MarkingO -ON OFF, Vertical
Termination Style
Quick Connect - 0.187" (4.7mm)Solder Lug
Features
-Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 20.00mm DiaRectangular - 19.10mm x 12.90mmRectangular - 27.50mm x 15.50mm
Operating Temperature
-20°C ~ 65°C-20°C ~ 85°C
Approval Agency
-UL
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
SRB22A2FBBNN
SRB22A2FBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
14.516
In Stock
1 : 1,30000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
SRB23A2BBBNN
SRB23A2BBBNN
SWITCH ROCKER SPDT 10A 125V
ZF Electronics
6.600
In Stock
1 : 0,98000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
SRB24A2HBBNN
SRB24A2HBBNN
SWITCH ROCKER SPDT 10A 125V
ZF Electronics
3.235
In Stock
1 : 1,03000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
10A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
srb22a2dbbnn
SRB22A2DBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
7.207
In Stock
1 : 1,30000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
SRB22A2BBBNN
SRB22A2BBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
3.757
In Stock
1 : 1,30000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
SRB22A2FBRNN
SRB22A2FBRNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
2.895
In Stock
1 : 1,30000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Red
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
SRJ23A3BBBNN
SRJ23A3BBBNN
SWITCH ROCKER SPDT 20A 125V
ZF Electronics
3.442
In Stock
1 : 1,52000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
20A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
-
SRJ22A3BBBNN
SRJ22A3BBBNN
SWITCH ROCKER SPST 20A 125V
ZF Electronics
1.594
In Stock
1 : 1,94000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
-
SRJ24A3BBBNN,SRJ24A3HBBNN
SRJ24A3BBBNN
SWITCH ROCKER SPDT 20A 125V
ZF Electronics
0
In Stock
Check Lead Time
1.000 : 1,40843 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
-
SRJ24A3BBBNN,SRJ24A3HBBNN
SRJ24A3HBBNN
SWITCH ROCKER SPDT 20A 125V
ZF Electronics
0
In Stock
Check Lead Time
1.000 : 1,40843 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (AC)
125 V
-
Round
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
-
SWITCH ROCKER SPDT 5A 125V
SR39S01000012
SWITCH ROCKER SPDT 5A 125V
APEM Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount, Flange
SPDT
On-Off-On
5A (AC), 4A (DC)
125 V
30 V
Concave (Standard V)
Black
No Marking
-
-
Solder Lug
-
Epoxy Sealed Terminals
Rectangular - 27.50mm x 15.50mm
-20°C ~ 85°C
UL
SWITCH ROCKER SPDT 5A 125V
SR37S01000012
SWITCH ROCKER SPDT 5A 125V
APEM Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount, Flange
SPDT
Mom-Off-Mom
5A (AC), 4A (DC)
125 V
30 V
Concave (Standard V)
Black
No Marking
-
-
Solder Lug
-
Epoxy Sealed Terminals
Rectangular - 27.50mm x 15.50mm
-20°C ~ 85°C
UL
Showing
of 12

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.