Rocker Switches

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RRx11x112xx
RR511D1121
SWITCH ROCKER SPST 20A 125V
E-Switch
179
In Stock
1 : 1,07000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
RR511D1100
RR511D1100
SWITCH ROCKER SPST 20A 125V
E-Switch
3.485
In Stock
1 : 1,13000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
SWITCH ROCKER SPST 20A 125V
RR511D1123
SWITCH ROCKER SPST 20A 125V
E-Switch
0
In Stock
Check Lead Time
3.200 : 0,86346 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
Round
Black
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
SWITCH ROCKER SPST 20A 125V
RR551D1121
SWITCH ROCKER SPST 20A 125V
E-Switch
0
In Stock
Check Lead Time
3.200 : 0,86592 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
Round
Black
O -
-
-
Solder Lug
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
SWITCH ROCKER SPST 20A 125V
RR551D1921
SWITCH ROCKER SPST 20A 125V
E-Switch
0
In Stock
Check Lead Time
3.200 : 0,87208 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
Round
Red
O -
-
-
Solder Lug
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
RR534DZ07Z0700
RR534DZ07Z0700
SWITCH ROCKER SPST-NO 20A 125V
E-Switch
0
In Stock
Check Lead Time
3.200 : 0,88438 €
Bulk
Bulk
Active
Through Hole
SPST-NO
Off-Mom
20A (AC)
125 V
Round
-
No Marking
-
-
PC Pin
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
SWITCH ROCKER SPST 20A 125V
RR511D1921
SWITCH ROCKER SPST 20A 125V
E-Switch
0
In Stock
Check Lead Time
3.200 : 0,92243 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
Round
Red
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
Showing
of 7

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.