18 V Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269 In Stock | 1 : 10,67000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On-Off | 20A (DC) | 18 V | Convex (Reverse V) - Illuminated | Black | - | Incandescent | 18 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 5,25456 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) | Black | Master Light - High Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 5,25456 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) | Red | Master Light - High Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 5,65984 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Concave (Curved) | Black | Low Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 250 : 5,67780 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) | Black | High Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 5,67780 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) | Black | High Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 5,67780 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) | Black | High Beam - Low Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 5,72268 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Concave (Standard V) | Black | High Beam - Standby, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 5,82128 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (DC) | 18 V | Convex (Reverse V) | Gray | Master Light - High Beam, Vertical | - | - | Solder Lug | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 6,16092 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 18 V | Concave (Standard V) | Black | High Beam - Standby, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 6,16092 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 18 V | Concave (Standard V) | Red | High Beam - Standby, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 6,41424 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) | Red | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 6,76096 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) - Illuminated | Black | High Beam - Master Light , Vertical | Incandescent, Green | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 7,26180 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Concave (Standard V) - Illuminated | Black | High Beam - Standby, Vertical | Incandescent, Amber | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 7,30996 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Vertical | Incandescent, Green/Green | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 7,78184 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 18 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Vertical | Incandescent, Blue/Blue | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 7,78184 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 18 V | Convex (Reverse V) - Illuminated | Black | Master Light - High Beam, Vertical | Incandescent, Red/Red | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 8,03228 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 18 V | Concave (Standard V) - Illuminated | Black | No Marking | Incandescent, Blue | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 8,03228 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 18 V | Concave (Standard V) - Illuminated | Red | High Beam - Standby, Vertical | Incandescent, Red | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 8,03228 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 18 V | Concave (Standard V) - Illuminated | Black | No Marking | Incandescent, Blue | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 8,03228 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 18 V | Concave (Standard V) - Illuminated | Red | High Beam - Standby, Vertical | Incandescent, Red | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 18 : 8,93111 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 18 : 8,93111 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 9,14948 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Concave (Standard V) - Illuminated | Black | High Beam - Standby, Vertical | Incandescent, Blue/Blue | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 250 : 9,18800 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 18 V | Locking - Illuminated | Gray | Master Light, Vertical | Incandescent, Red | 18 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE |