Ring Connectors

Results: 7.071
Manufacturer
3MConta-Clip, Inc.Huber+Suhner, Inc.JST Sales America Inc.Keystone ElectronicsLittelfuse Inc.Master Appliance CoMolexMueller Electric CoNIPanduit CorpPhoenix ContactTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-*19054190561907219073190741907519193192031922119323
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Terminal Type
-Circular Tubular (Battery Lugs)CircularCircular, 2 HolesD-ShapedFlat SidedFlat Sided, 2 Holes, Tubular (Battery Lugs)Flat Sided, Tubular (Battery Lugs)HookLock RingMulti-StudOvalSlottedStud Retaining
Stud/Tab Size
0 Stud1 Stud1, 2 Stud1/2 Stud1/4 Stud2 Stud2, 4, 6 Stud3 Stud3/4 Stud3/8 Stud3.5 Stud4 Stud
Thickness
0.010" (0.25mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.018" (0.46mm)0.020" (0.51mm)0.023" (0.58mm)0.024" (0.61mm)0.025" (0.64mm)0.027" (0.69mm)
Width - Outer Edges
0.140" (3.56mm)0.145" (3.68mm)0.160" (4.06mm)0.165" (4.19mm)0.175" (4.45mm)0.180" (4.57mm)0.181" (4.60mm)0.182" (4.62mm)0.186" (4.72mm)0.190" (4.83mm)0.197" (5.00mm)0.200" (5.08mm)
Length - Overall
0.150" (3.81mm)0.155" (3.94mm)0.250" (6.35mm)0.310" (7.87mm)0.329" (8.36mm)0.330" (8.38mm)0.331" (8.41mm)0.340" (8.64mm)0.344" (8.74mm)0.345" (8.76mm)0.350" (8.89mm)0.360" (9.14mm)
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), 110° AngleFree Hanging (In-Line), 20° AngleFree Hanging (In-Line), 45° AngleFree Hanging (In-Line), 70° AngleFree Hanging (In-Line), AngledFree Hanging (In-Line), Right Angle
Termination
-CrimpCrimp, CrownCrimp, FlagCrimp, Funnel OpeningCrimp, Piercing
Wire Gauge
0 AWG00 AWG000 AWG10mm²16mm²25mm²35mm²50mm²70mm²95mm²120mm²150mm²
Insulation
-Insulated with Heat ShrinkInsulatedNon-Insulated
Features
-Brazed SeamBrazed Seam, Heavy DutyBrazed Seam, Heavy Duty, Serrated TerminationBrazed Seam, High TemperatureBrazed Seam, High Temperature, Serrated TerminationBrazed Seam, Offset Holes, Serrated TerminationBrazed Seam, Serrated TerminationBrazed Seam, Serrated Termination, With Heat Shrink TubingButted SeamButted Seam, Heavy DutyButted Seam, High Temperature
Color
-BeigeBlackBlueBlue, Blue StripeBlue, Green StripeBrownGrayGreenNaturalNatural, Black StripeNatural, Blue Stripe
Contact Material
-AlumelAluminumBrassBronzeChromelCopper AlloyCopperCopper, ETPElectrolytic CopperLu-BronzeNi-ChromeNickelPhosphor Bronze
Contact Finish
-Electro-NickelElectro-TinGoldNickelSilverTinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
7.071Results

Showing
of 7.071
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
42037-2
42037-2
CONN RING OVAL 18-22AWG #10
TE Connectivity AMP Connectors
139.458
In Stock
1 : 0,12000 €
Cut Tape (CT)
20.000 : 0,05120 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveOval10 Stud0.020" (0.51mm)0.296" (7.52mm)-Free Hanging (In-Line)Crimp18-22 AWGNon-InsulatedSerrated Termination-BrassTin
640052-1
640052-1
CONN RING CIRC 14-18AWG #10
TE Connectivity AMP Connectors
59.994
In Stock
1 : 0,15000 €
Cut Tape (CT)
6.000 : 0,07341 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.024" (0.61mm)0.370" (9.40mm)0.773" (19.63mm)Free Hanging (In-Line)Crimp14-18 AWGNon-InsulatedInner Teeth, Serrated Termination-Steel-
61386
61386-1
CONN RING OVAL 16-20AWG #4 CRIMP
TE Connectivity AMP Connectors
199.998
In Stock
1 : 0,17000 €
Cut Tape (CT)
25.000 : 0,06336 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveOval4 Stud0.025" (0.64mm)0.230" (5.84mm)0.460" (11.68mm)Free Hanging (In-Line)Crimp16-20 AWGNon-Insulated--BrassTin
160344-2
160344-2
CONN RING CIRC 15-20AWG M3 CRIMP
TE Connectivity AMP Connectors
342.025
In Stock
1 : 0,18000 €
Cut Tape (CT)
15.000 : 0,07473 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircularM3 Stud0.024" (0.61mm)0.244" (6.20mm)0.461" (11.71mm)Free Hanging (In-Line)Crimp15-20 AWGNon-Insulated--BrassTin
62638-1
62638-1
CONN RING CIRC 20-22AWG CRIMP
TE Connectivity AMP Connectors
141.562
In Stock
1 : 0,18000 €
Cut Tape (CT)
20.000 : 0,08920 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular-0.020" (0.51mm)0.210" (5.33mm)0.460" (11.68mm)Free Hanging (In-Line)Crimp20-22 AWGNon-InsulatedSerrated Termination-BrassTin
350199-1
350199-1
CONN RING CIRC 14-18AWG #10
TE Connectivity AMP Connectors
66.623
In Stock
1 : 0,18000 €
Cut Tape (CT)
8.000 : 0,09205 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.020" (0.51mm)-0.783" (19.89mm)Free Hanging (In-Line)Crimp14-18 AWGNon-Insulated--SteelNickel
626034
626034-2
CONN RING CIRC 13-17AWG CRIMP
TE Connectivity AMP Connectors
5.990
In Stock
1 : 0,18000 €
Cut Tape (CT)
5.000 : 0,10179 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular-0.024" (0.61mm)0.472" (12.00mm)1.016" (25.80mm)Free Hanging (In-Line)Crimp13-17 AWGNon-Insulated--BrassTin
40725
40725
CONN RING CIRC 14-18AWG #10
TE Connectivity AMP Connectors
113.269
In Stock
1 : 0,19000 €
Cut Tape (CT)
11.000 : 0,08176 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.029" (0.74mm)0.342" (8.69mm)0.784" (19.91mm)Free Hanging (In-Line)Crimp14-18 AWGNon-Insulated--BrassTin
34123
34123
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
24.530
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.343" (8.71mm)0.636" (16.15mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
33457
33457
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
23.761
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)0.765" (19.43mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
Amplivar Series
60320-2
CONN RING CIRC 14-18AWG #8 CRIMP
TE Connectivity AMP Connectors
18.263
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,08854 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.020" (0.51mm)0.342" (8.69mm)0.833" (21.16mm)Free Hanging (In-Line)Crimp14-18 AWGNon-InsulatedSerrated Termination-BrassTin
34148
34148
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
208.549
In Stock
1 : 0,21000 €
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)0.856" (21.74mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
41558
41558
CONN RING CIRC 14-18AWG #6 CRIMP
TE Connectivity AMP Connectors
56.942
In Stock
1 : 0,21000 €
Cut Tape (CT)
12.500 : 0,09225 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular6 Stud0.020" (0.51mm)0.296" (7.52mm)0.640" (16.26mm)Free Hanging (In-Line)Crimp14-18 AWGNon-Insulated--Brass-
41582
41582
CONN RING CIRC 20-24AWG #10
TE Connectivity AMP Connectors
20.925
In Stock
1 : 0,22000 €
Cut Tape (CT)
15.000 : 0,09735 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.020" (0.51mm)0.290" (7.37mm)0.630" (16.00mm)Free Hanging (In-Line)Crimp20-24 AWGNon-Insulated--BrassTin
31425
31425
CONN RING CIRC 22-26AWG #2 CRIMP
TE Connectivity AMP Connectors
158.556
In Stock
1 : 0,23000 €
Bulk
Bulk
ActiveCircular2 Stud0.018" (0.46mm)0.140" (3.56mm)0.329" (8.36mm)Free Hanging (In-Line)Crimp22-26 AWGNon-InsulatedSerrated Termination-CopperTin
32859
32859
CONN RING CIRC 22-26AWG #8 CRIMP
TE Connectivity AMP Connectors
127.341
In Stock
1 : 0,23000 €
Bulk
Bulk
ActiveCircular8 Stud0.018" (0.46mm)0.250" (6.35mm)0.544" (13.82mm)Free Hanging (In-Line)Crimp22-26 AWGNon-InsulatedSerrated Termination-CopperTin
41711
41711
CONN RING CIRC 18-22AWG #1/4
TE Connectivity AMP Connectors
90.139
In Stock
1 : 0,25000 €
Cut Tape (CT)
6.000 : 0,12322 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular1/4 Stud0.030" (0.76mm)0.468" (11.89mm)0.982" (24.94mm)Free Hanging (In-Line)Crimp18-22 AWGNon-Insulated--BrassTin
61588-1
61588-1
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
18.265
In Stock
1 : 0,26000 €
Cut Tape (CT)
10.000 : 0,11636 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular6 Stud0.025" (0.64mm)0.370" (9.40mm)0.772" (19.61mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedInner Teeth, Serrated Termination-BrassTin
PV14-10R-M
PV14-10R-M
CONN RING CIRC 14-16AWG #10
Panduit Corp
8.894
In Stock
1 : 0,26000 €
Bulk
Bulk
ActiveCircular10 Stud0.032" (0.81mm)0.310" (7.87mm)0.920" (23.37mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedBrazed SeamBlueCopperTin
320565
320565
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
13.285
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)0.859" (21.82mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
36152
36152
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
1.744
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)0.797" (20.24mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
36152
2-36152-1
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
221.025
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,16084 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)0.797" (20.24mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
31890
31890
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
169.907
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
36160
36160
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
90.206
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.343" (8.71mm)0.859" (21.82mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
36154
36154
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
87.977
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
Showing
of 7.071

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.