RFID Transponders, Tags

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
0
In Stock
Check Lead Time
300.000 : 0,11030 €
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
ISO 18000-6C, EPC
-40°C ~ 85°C
3.543" L x 0.748" W (90.00mm x 19.00mm)
RF100575
RFID LABEL AD-456U8 (FCC)
Avery Dennison RFID
0
In Stock
Check Lead Time
300.300 : 0,34983 €
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
ISO 18000-6C, EPC
-40°C ~ 85°C
2.520" L x 0.236" W (64.00mm x 6.00mm)
Showing
of 2

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.