RFID, RF Access, Monitoring ICs

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2.544
In Stock
1 : 3,87000 €
Cut Tape (CT)
3.000 : 2,10248 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader
13.56MHz
FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC
I2C, SPI, UART
2.5V ~ 5.5V
-40°C ~ 70°C
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
56 QFN
NFC READER 2W OUTPUT POWER, FOR
Renesas Electronics Corporation
567
In Stock
1 : 4,70000 €
Cut Tape (CT)
3.000 : 2,61676 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader
13.56MHz
ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC
I2C, SPI, UART
2.5V ~ 5.5V
-40°C ~ 70°C
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
NFC WLC LISTENER, MCU LDO - 1.8V
NFC WLC LISTENER, MCU LDO - 1.8V
Renesas Electronics Corporation
0
In Stock
Check Lead Time
4.000 : 1,13342 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
RFID Reader
13.56MHz
ISO 14443-3A, NFC
I2C
1.8V
-40°C ~ 85°C
Surface Mount
16-UFBGA, WLCSP
16-WLCSP (1.78x1.78)
NFC WLC LISTENER, MCU LDO - 3.3V
NFC WLC LISTENER, MCU LDO - 3.3V
Renesas Electronics Corporation
0
In Stock
Check Lead Time
4.000 : 1,13342 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
RFID Reader
13.56MHz
ISO 14443-3A, NFC
I2C
3.3V
-40°C ~ 85°C
Surface Mount
16-UFBGA, WLCSP
16-WLCSP (1.78x1.78)
0
In Stock
Check Lead Time
3.000 : 1,88319 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
3.000 : 2,37175 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
NFC READER 2W OUTPUT POWER WITH
NFC READER 2W OUTPUT POWER WITH
Renesas Electronics Corporation
0
In Stock
Check Lead Time
3.000 : 3,12757 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
3.000 : 3,79187 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
RFID Reader
13.56MHz
ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC
I2C, SPI, UART
2.7V ~ 5.5V
-40°C ~ 70°C
Surface Mount
56-QFN
56-QFN
16 WLCSP
NFC WLC LISTENER, MCU LDO - INPU
Renesas Electronics Corporation
61
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
RFID Reader
13.56MHz
ISO 14443A
I2C
1.8V, 3.3V
-40°C ~ 85°C
Surface Mount
16-UFBGA, WLCSP
16-WLCSP (1.78x1.78)
Showing
of 9

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.