Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Length
Width
Thickness - Overall
Operating Temperature
Adhesive
Material
AB7010
AB7010
RF ABSORB SHEET 11.693"X8.268"
3M
0
In Stock
Obsolete
Box
ObsoleteAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.004" (0.10mm)-25°C ~ 85°CNon-Conductive, Single SidedPolymer Resin, Metal Flakes
AB7020
AB7020
RF ABSORB SHEET 11.693"X8.268"
3M
0
In Stock
Obsolete
Box
ObsoleteAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.010" (0.25mm)-25°C ~ 85°CNon-Conductive, Single SidedPolymer Resin, Metal Flakes
AB7030
AB7030
RF ABSORB SHEET 11.693"X8.268"
3M
0
In Stock
Obsolete
Box
ObsoleteAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.014" (0.35mm)-25°C ~ 85°CNon-Conductive, Single SidedPolymer Resin, Metal Flakes
AB7020-210MMX297MM
AB7020-210MMX297MM
RF ABSORB SHEET 11.693"X8.267"
3M
0
In Stock
Obsolete
Box
ObsoleteAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)--25°C ~ 85°CPressure Sensitive Adhesive (PSA)Polymer Resin, Metal Flakes
Showing
1 - 4
of 4

RFI and EMI - Shielding and Absorbing Materials


RFI and EMI shielding materials are designed to absorb, reflect or conduct electronic noise away from or around sensitive devices and circuits. Common shielding materials include aluminum, copper, tin, epoxy and ferrite powders, gold fabric, nickel, nitrile and forms of polyester.  They are available in adhesive and non-adhesive sheets, rolls, tapes and die-cut shapes.