RF Transmitters

Results: 53
Stocking Options
Environmental Options
Media
Exclude
53Results

Showing
of 53
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
28 TSSOP
IC KEYLESS ENTRY/GO 28TSSOP
NXP USA Inc.
2.112
In Stock
1 : 10,80000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
16-DHVQFN_SOT763-1 PKG
IC TRANSMITTER UHF 16HVQFN
NXP USA Inc.
6.000
In Stock
1 : 2,32000 €
Cut Tape (CT)
6.000 : 1,17241 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
LPC804M101JDH20FP
RF TRANSMITTER 20TSSOP
NXP USA Inc.
1.986
In Stock
1 : 4,61000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
LPC804M101JDH20FP
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
4.999
In Stock
1 : 5,86000 €
Cut Tape (CT)
2.500 : 3,34089 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
32 HVQFN
RF TRANSMITTER 205MHZ 32VFQFN
NXP USA Inc.
0
In Stock
841
Marketplace
103 : 2,53068 €
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
205MHz
General Purpose
-
-
-
15mA
I2C
-
-
-
5V
-20°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-HVQFN (5x5)
20-SSOP, SOT339-1
IC REMOTE KEYLESS ENTRY 20SSOP
NXP USA Inc.
8.937
In Stock
1 : 4,97000 €
Cut Tape (CT)
1.000 : 2,87336 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
315MHz, 434MHz, 868MHz
General Purpose
ASK, FSK, UHF
4.8kbps
9.8dBm
-
RS232
Not Included
-
PLL Frequency Synthesizer and PA
2.1V ~ 3.6V
-
-
-
-
-
-
PCA9641BSHP
IC TRANSMITTER UHF 16HVQFN
NXP USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
LPC804M101JDH20FP
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
LPC804M101JDH20FP
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
24 TSSOP
RF TRANSMITTER UHF 24TSSOP
NXP USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
Remote Keyless Entry
UHF
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
28 TSSOP
IC KEYLESS ENTRY/GO 28TSSOP
NXP USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
28 TSSOP
IC KEYLESS ENTRY/GO 28TSSOP
NXP USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
14-TSSOP
RF TX IC FSK 315-434MHZ 14TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
315MHz ~ 434MHz, 868MHz ~ 928MHz
General Data Transfer
FSK, OOK
10kbps
-3dBm
11.6mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.9V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
PCA9641BSHP
RF TX IC UHF 315/434MHZ 16VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
315MHz, 434MHz, 868MHz, 915MHz
General Purpose
UHF
-
6dBm
7mA
PCB, Surface Mount
PCB, Surface Mount
-
-
-
-
-
-
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
PCA9641BSHP
RF TX IC UHF 315/434MHZ 16VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
315MHz, 434MHz, 868MHz, 915MHz
General Purpose
UHF
-
6dBm
7mA
PCB, Surface Mount
PCB, Surface Mount
-
-
-
-
-
-
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
14-TSSOP
RF TX IC FSK 315-434MHZ 14TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
315MHz ~ 434MHz, 868MHz ~ 928MHz
General Data Transfer
FSK, OOK
10kbps
-3dBm
11.6mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.9V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
PCA9641BSHP
RF TX IC UHF 315/434MHZ 16VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
315MHz, 434MHz, 868MHz, 915MHz
General Purpose
UHF
-
6dBm
7mA
PCB, Surface Mount
PCB, Surface Mount
-
-
-
-
-
-
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
PCA9641BSHP
RF TX IC UHF 315/434MHZ 16VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
315MHz, 434MHz, 868MHz, 915MHz
General Purpose
UHF
-
6dBm
7mA
PCB, Surface Mount
PCB, Surface Mount
-
-
-
-
-
-
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
14-TSSOP
RF TX IC FSK 315-434MHZ 14TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
315MHz ~ 434MHz, 868MHz ~ 928MHz
General Data Transfer
FSK, OOK
10kbps
-3dBm
11.6mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.9V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
IC REMOTE KEYLESS ENTRY 20TSSOP
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IC REMOTE KEYLESS ENTRY 20TSSOP
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
32 HVQFN
RF XMITTER 110-205KHZ 32VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
110kHz ~ 205kHz
General Purpose
-
-
-
20mA
I2C
-
-
-
3.4V ~ 5.25V
-20°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-HVQFN (5x5)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
6.000 : 2,98264 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IC REMOTE KEYLESS ENTRY 20TSSOP
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 53

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.