Rohm Semiconductor RF Transceiver Modules and Modems

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BP35C5
RF TXRX MODULE WISUN FAN SMD
Rohm Semiconductor
929
In Stock
1 : 29,15000 €
Cut Tape (CT)
800 : 26,02549 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Wi-SUN FAN
-
GFSK
902MHz ~ 928MHz
300kbps
13.8dBm
-105dBm
GPIO, UART
Antenna Not Included
ML7436N
-
2.6V ~ 3.6V
20mA
40mA
Surface Mount
-30°C ~ 85°C
Module
BP3622
RF TXRX MOD ISM<1GHZ CHIP SMD
Rohm Semiconductor
219
In Stock
1 : 30,62000 €
Tray
-
Tray
Not For New Designs
Not Verified
General ISM < 1GHz
-
-
13.56MHz
212kbps
-
-
-
Integrated, Chip
-
-
4.5V ~ 5.5V
-
-
Surface Mount
-10°C ~ 50°C
Module
BP3621
RF TXRX MOD ISM<1GHZ CHIP SMD
Rohm Semiconductor
80
In Stock
1 : 31,68000 €
Tray
-
Tray
Not For New Designs
Not Verified
General ISM < 1GHz
-
-
13.56MHz
212kbps
-
-
-
Integrated, Chip
-
-
4.5V ~ 5.5V
-
160mA
Surface Mount
-10°C ~ 50°C
Module
BP3595
RF TXRX MODULE WIFI CHIP SMD
Rohm Semiconductor
1
In Stock
1 : 43,71000 €
Bulk
-
Bulk
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
15dBm
-
SDIO, UART, USB
Integrated, Chip
-
-
3.3V
200mA
300mA
Surface Mount
-40°C ~ 85°C
Module
BP3599
RF TXRX MODULE WIFI CHIP SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Bulk
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
15dBm
-
UART
Integrated, Chip
-
4MB Flash
3.3V
200mA
300mA
Surface Mount
-40°C ~ 85°C
Module
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
BP359B
RF TXRX MODULE WIFI CHIP SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Bulk
Obsolete
-
WiFi
802.11b/g/n
DSSS, OFDM
2.4GHz
72.2Mbps
15dBm
-94dBm
SPI, UART, USB
Integrated, Chip
BP3580
288kB Flash
3.1V ~ 3.5V
230mA
-
Surface Mount
-40°C ~ 85°C
34-SMD Module
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 9

Rohm Semiconductor RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.