RF Transceiver Modules and Modems

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-PICO-V3
RF TXRX MOD BT WIFIIPEX SMD
Espressif Systems
1.545
In Stock
1 : 4,14000 €
Cut Tape (CT)
2.000 : 2,14075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth 4.2
8DPSK, DSSS, DQPSK, OFDM
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-97dBm
ADC, I2C, I2S, SDIO, SPI, PWM, UART
Antenna Not Included, I-PEX
-
4MB Flash
3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
Surface Mount
-40°C ~ 85°C
48-TFQFN Exposed Pad
48-QFN
RF TXRX MOD BT WIFIIPEX SMD
Espressif Systems
4.994
In Stock
1 : 4,89000 €
Cut Tape (CT)
2.000 : 2,74018 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2
-
2.4GHz
150Mbps
19.5dBm
-97dBm
ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART
Antenna Not Included, I-PEX
ESP32
8MB Flash, 2MB PSRAM
3V ~ 3.6V
111mA ~ 117mA
205mA ~ 385mA
Surface Mount
-40°C ~ 85°C
48-LFQFN Exposed Pad
ESP32 Series
RF TXRX MOD BLUETOOTH WIFI SMD
Espressif Systems
3.824
In Stock
1 : 5,81000 €
Cut Tape (CT)
2.000 : 3,85337 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20.5dBm
-98.4dBm
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
-
ESP32
4MB Flash
2.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
48-SMD Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.