RF Transceiver Modules and Modems

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
A1101R08C00GM
A1101R08C00GM
RF TXRX MOD ISM<1GHZU.FL SMD
TTM Technologies, Inc.
1.185
In Stock
1 : 17,27000 €
Tray
Tray
Active
Not Verified
General ISM < 1GHz
-
-
868MHz
600kbps
10dBm
-112dBm
SPI
Antenna Not Included, U.FL
CC1101
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-BLGA
A1101R04C
A1101R04C00GM
RF TXRX MOD ISM<1GHZU.FL SMD
TTM Technologies, Inc.
744
In Stock
1 : 30,00000 €
Tray
Tray
Active
Not Verified
General ISM < 1GHz
-
-
433MHz
600kbps
10dBm
-112dBm
SPI
Antenna Not Included, U.FL
CC1101
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-BLGA
A2500R24A00GM
A2500R24A00GM
RF TXRX MOD ISM > 1GHZ TRACE SMD
TTM Technologies, Inc.
0
In Stock
Active
Tray
Active
Not Verified
General ISM > 1GHz
-
-
2.4GHz
500kbps
1dBm
-104dBm
SPI
Integrated, Trace
BCM43362
-
1.8V ~ 3.6V
16mA
-
Surface Mount
-40°C ~ 85°C
24-SMD Module
A2500R24C00xx
A2500R24C00GM
RF TXRX MOD ISM>1GHZU.FL SMD
TTM Technologies, Inc.
0
In Stock
Active
Tray
Active
Not Verified
General ISM > 1GHz
-
-
2.4GHz
500kbps
1dBm
-104dBm
SPI
Antenna Not Included, U.FL
BCM43362
-
1.8V ~ 3.6V
16mA
-
Surface Mount
-40°C ~ 85°C
24-SMD Module
A110LR09C00GR
A110LR09C00GM
RF TXRX MOD ISM<1GHZU.FL SMD
TTM Technologies, Inc.
0
In Stock
Active
Tray
Active
Not Verified
General ISM < 1GHz
-
-
868MHz ~ 870MHz, 902MHz ~ 928MHz
600kbps
10dBm
-112dBm
SPI
Antenna Not Included, U.FL
CC110L
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-LGA
A1101R08A
A1101R08A00GM
RF TXRX MOD ISM < 1GHZ TRACE SMD
TTM Technologies, Inc.
0
In Stock
Active
Tray
Active
Not Verified
General ISM < 1GHz
-
-
868MHz
600kbps
10dBm
-112dBm
SPI
Integrated, Trace
CC1101
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-BLGA
A110LR09A00GM
A110LR09A00GM
RF TXRX MOD ISM < 1GHZ TRACE SMD
TTM Technologies, Inc.
0
In Stock
Active
Tray
Active
Not Verified
General ISM < 1GHz
-
-
902MHz ~ 928MHz
600kbps
10dBm
-112dBm
SPI
Integrated, Trace
CC110L
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-LGA
A1101R04C
A1101R04C00GR
RF TXRX MOD ISM<1GHZU.FL SMD
TTM Technologies, Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
General ISM < 1GHz
-
-
433MHz
600kbps
10dBm
-112dBm
SPI
Antenna Not Included, U.FL
CC1101
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-BLGA
A1101R08C00GM
A1101R08C00GR
RF TXRX MOD ISM<1GHZU.FL SMD
TTM Technologies, Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
General ISM < 1GHz
-
-
868MHz
600kbps
10dBm
-112dBm
SPI
Antenna Not Included, U.FL
CC1101
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-BLGA
A110LR09C00GR
A110LR09C00GR
RF TXRX MOD ISM<1GHZU.FL SMD
TTM Technologies, Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
General ISM < 1GHz
-
-
868MHz ~ 870MHz, 902MHz ~ 928MHz
600kbps
10dBm
-112dBm
SPI
Antenna Not Included, U.FL
CC110L
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-LGA
A2500R24C00xx
A2500R24C00GR
RF TXRX MOD ISM>1GHZU.FL SMD
TTM Technologies, Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
General ISM > 1GHz
-
-
2.4GHz
500kbps
1dBm
-104dBm
SPI
Antenna Not Included, U.FL
BCM43362
-
1.8V ~ 3.6V
16mA
-
Surface Mount
-40°C ~ 85°C
24-SMD Module
A110LR09A00GM
A110LR09A00GR
RF TXRX MOD ISM < 1GHZ TRACE SMD
TTM Technologies, Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
General ISM < 1GHz
-
-
902MHz ~ 928MHz
600kbps
10dBm
-112dBm
SPI
Integrated, Trace
CC110L
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-LGA
A2500R24A00GM
A2500R24A00GR
RF TXRX MOD ISM > 1GHZ TRACE SMD
TTM Technologies, Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
General ISM > 1GHz
-
-
2.4GHz
500kbps
1dBm
-104dBm
SPI
Integrated, Trace
BCM43362
-
1.8V ~ 3.6V
16mA
-
Surface Mount
-40°C ~ 85°C
24-SMD Module
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
2Mbps
1dBm
-94dBm
-
Integrated, Trace
CC2541
256kB Flash, 8kB RAM
2V ~ 3.6V
14mA
13mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
RF TXRX MOD BLUETOOTHU.FL SMD
A2541R24C10GM
RF TXRX MOD BLUETOOTHU.FL SMD
TTM Technologies, Inc.
0
In Stock
Active
Tray
Active
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
2Mbps
1dBm
-94dBm
-
Antenna Not Included, U.FL
CC2541
256kB Flash, 8kB RAM
2V ~ 3.6V
14mA
13mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
Showing
of 15

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.