RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : 18,89000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 72.2Mbps | 16dBm | -98dBm | I2C, SPI, UART, USB | Antenna Not Included, U.FL | - | 1MB Flash, 128kB RAM | 2.7V ~ 4.8V | 81mA | 261mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 100 : 14,13230 € Strip | Strip | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 72.2Mbps | 16dBm | -98dBm | I2C, SPI, UART, USB | Integrated, Chip | - | 1MB Flash, 128kB RAM | 2.7V ~ 4.8V | 81mA | 261mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 72.2Mbps | 16dBm | -98dBm | I2S, SPI, UART, USB | Integrated, Chip | - | 1MB Flash, 128kB RAM | 2.7V ~ 4.8V | 81mA | 261mA | Surface Mount | -40°C ~ 85°C | 52-SMD Module |