RF Transceiver Modules and Modems

Results: 3
Packaging
TrayTube
Product Status
ActiveObsolete
RF Family/Standard
CellularCellular, Navigation
Protocol
4G LTE CAT-4 (AT&T/T-Mobile), 3G Fallback4G LTE CAT-4 (Verizon), 3G FallbackBeiDou, Galileo, GLONASS, GPS, HSPA+, LTE
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz700MHz, 850MHz, 1.7GHz, 1.9GHz
Voltage - Supply
3V ~ 5.5V3.4V ~ 4.2V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NL-SW-LTE-TC4APG
NL-SW-LTE-TC4APG
RF TXRX MODULE CELL/NAV U.FL TH
NimbeLink, LLC
318
In Stock
1 : 129,21000 €
Tray
Tray
Active
Not Verified
Cellular, Navigation
BeiDou, Galileo, GLONASS, GPS, HSPA+, LTE
-
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz
150Mbps
-
-
UART, USB
Antenna Not Included, U.FL
-
-
3.4V ~ 4.2V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-HSPA
NL-SW-LTE-S7588-V-B
RF TXRX MOD CELL U.FL TH VERIZON
NimbeLink, LLC
0
In Stock
252 : 106,73837 €
Tube
Tube
Obsolete
Not Verified
Cellular
4G LTE CAT-4 (Verizon), 3G Fallback
-
700MHz, 850MHz, 1.7GHz, 1.9GHz
150Mbps
-
-
UART, USB
Antenna Not Included, U.FL
-
-
3V ~ 5.5V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-S7588-T-C
NL-SW-LTE-S7588-T-C
RF TXRX MODULE CELL/NAV TH AT&T
NimbeLink, LLC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Cellular
4G LTE CAT-4 (AT&T/T-Mobile), 3G Fallback
-
700MHz, 850MHz, 1.7GHz, 1.9GHz
150Mbps
-
-
UART, USB
Antenna Not Included, U.FL
-
-
3V ~ 5.5V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.