RF Transceiver Modules and Modems

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BT840E
BT840E
RF TXRX MOD 802.15.4 BTU.FL SMD
Fanstel Corp.
2.917
In Stock
1 : 11,91000 €
Cut Tape (CT)
1.000 : 7,53925 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
12Mbps
8dBm
-96dBm
SPI, USB
Antenna Not Included, U.FL
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BT832XE
BT832XE
RF TXRX MOD BLUETOOTHU.FL SMD
Fanstel Corp.
11.551
In Stock
1 : 20,08000 €
Cut Tape (CT)
1.000 : 10,03772 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
8Mbps
20dBm
-105dBm
I2C, SPI, UART
Antenna Not Included, U.FL
nRF52832
512kB Flash, 64kB RAM
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
ETRX357HR-LRS
ETRX357HR
RF TXRX MODULE 802.15.4U.FL SMD
Silicon Labs
1.418
In Stock
1 : 33,80000 €
Cut Tape (CT)
600 : 19,91905 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
802.15.4
Zigbee®
-
2.4GHz
250kbps
18dBm
-105dBm
I2C, JTAG, SPI, UART
Antenna Not Included, U.FL
EM357
192kB Flash, 12kB RAM
2.1V ~ 3.6V
22mA ~ 28.5mA
23.5mA ~ 42mA
Surface Mount
-40°C ~ 85°C
Module
BGM13P
BGM13P22F512GE-V2R
RF TXRX MOD BLUETOOTHU.FL SMD
Silicon Labs
2.753
In Stock
1 : 13,41000 €
Cut Tape (CT)
1.000 : 6,36802 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
8dBm
-94.8dBm
GPIO, I2C, I2S, SPI, UART
Antenna Not Included, U.FL
EFR32BG
512kB Flash, 64kB RAM
1.8V ~ 3.8V
9.9mA
9.5mA
Surface Mount
-40°C ~ 85°C
Module
BGM13P
BGM13P22F512GE-V2
RF TXRX MOD BLUETOOTHU.FL SMD
Silicon Labs
220
In Stock
1 : 8,30000 €
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
8dBm
-94.8dBm
GPIO, I2C, I2S, SPI, UART
Antenna Not Included, U.FL
EFR32BG
512kB Flash, 64kB RAM
1.8V ~ 3.8V
9.9mA
9.5mA
Surface Mount
-40°C ~ 85°C
Module
ETRX3587HR-LRS
ETRX3587HR-LRS
RF TXRX MODULE 802.15.4U.FL SMD
Silicon Labs
0
In Stock
189
Marketplace
1 : 54,77000 €
Cut Tape (CT)
600 : 33,60203 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
802.15.4
Zigbee®
-
2.4GHz
250kbps
20dBm
-106dBm
UART
Antenna Not Included, U.FL
EM3585
512kB Flash, 32kB RAM
2.1V ~ 3.6V
33mA
140mA
Surface Mount
-40°C ~ 85°C
Module
WGM110E1MV2_A
WGM110E1MV2R
RF TXRX MODULE WIFI U.FL SMD
Silicon Labs
1.470
In Stock
1 : 20,54000 €
Cut Tape (CT)
500 : 14,21950 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
16dBm
-98dBm
I2C, SPI, UART, USB
Antenna Not Included, U.FL
-
1MB Flash, 128kB RAM
2.7V ~ 4.8V
81mA
261mA
Surface Mount
-40°C ~ 85°C
Module
ETRX3587HR
ETRX3587HR
RF TXRX MODULE 802.15.4U.FL SMD
Silicon Labs
619
In Stock
1 : 32,08000 €
Cut Tape (CT)
600 : 22,21225 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
802.15.4
Zigbee®
-
2.4GHz
250kbps
8dBm
-102dBm
UART, USB
Antenna Not Included, U.FL
EM3585
512kB Flash, 64kB RAM
2.1V ~ 3.6V
27mA
32mA
Surface Mount
-40°C ~ 85°C
Module
WF121-E
WF121-E-V2
RF TXRX MODULE WIFI U.FL SMD
Silicon Labs
500
In Stock
1 : 42,19000 €
Cut Tape (CT)
500 : 25,45506 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
17dBm
-97dBm
I2C, Ethernet, SPI, UART, USB
Antenna Not Included, U.FL
-
512kB Flash, 128kB SRAM
2.3V ~ 3.6V
127mA
143mA
Surface Mount
-40°C ~ 85°C
Module
WT32I-E-AI6
WT32I-E-AI6
RF TXRX MOD BLUETOOTHU.FL SMD
Silicon Labs
350
In Stock
1 : 47,38000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Bluetooth
Bluetooth v3.0
-
2.4GHz
-
6.5dBm
-91dBm
I2S, PIO, SPI, UART, USB
Antenna Not Included, U.FL
BlueCore5
16MB Flash
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
ESP32 Series
ESP32-WROVER-I-N8R8
RF TXRX MOD BT WIFIIPEX SMD
Espressif Systems
0
In Stock
1 : 4,61000 €
Cut Tape (CT)
650 : 4,60514 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Not Included, I-PEX
ESP32-D0WDQ6
448kB ROM, 536kB SRAM
2.3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
ESP32 Series
ESP32-WROVER-I-N16R8
RF TXRX MOD BT WIFIIPEX SMD
Espressif Systems
0
In Stock
1 : 4,99000 €
Cut Tape (CT)
650 : 4,98889 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Not Included, I-PEX
ESP32-D0WDQ6
448kB ROM, 536kB SRAM
2.3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
AMW006-A1W/S
AMW006-A1UR
RF TXRX MOD WIFIU.FL TH
Silicon Labs
0
In Stock
Check Lead Time
900 : 25,55916 €
Strip
Strip
Active
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
18dBm
-94dBm
I2C, SPI, UART
Antenna Not Included, U.FL
-
1.5MB Flash, 96kB RAM
3.3V
5.7mA
11.4mA
Through Hole
-30°C ~ 85°C
Module
AMW006-A1W/S
AMW006-A1U
RF TXRX MOD WIFIU.FL TH
Silicon Labs
0
In Stock
Discontinued at Digi-Key
Strip
Discontinued at Digi-Key
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
18dBm
-94dBm
I2C, SPI, UART
Antenna Not Included, U.FL
-
1.5MB Flash, 96kB RAM
3.3V
5.7mA
11.4mA
Through Hole
-30°C ~ 85°C
Module
Showing
of 14

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.