RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.596 In Stock | 1 : 11,23000 € Cut Tape (CT) 1.000 : 7,55754 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 12Mbps | 8dBm | -96dBm | SPI, USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
8.658 In Stock | 1 : 15,53000 € Cut Tape (CT) 1.000 : 9,19863 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 8Mbps | 20dBm | -105dBm | I2C, SPI, UART | Antenna Not Included, U.FL | nRF52832 | 512kB Flash, 64kB RAM | 1.8V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
2.753 In Stock | 1 : 10,28000 € Cut Tape (CT) 1.000 : 5,87561 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 8dBm | -94.8dBm | GPIO, I2C, I2S, SPI, UART | Antenna Not Included, U.FL | EFR32BG | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 9.9mA | 9.5mA | Surface Mount | -40°C ~ 85°C | Module | |||
1.018 In Stock | 1 : 26,39000 € Cut Tape (CT) 600 : 18,52497 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 18dBm | -105dBm | I2C, JTAG, SPI, UART | Antenna Not Included, U.FL | EM357 | 192kB Flash, 12kB RAM | 2.1V ~ 3.6V | 22mA ~ 28.5mA | 23.5mA ~ 42mA | Surface Mount | -40°C ~ 85°C | Module | ||
220 In Stock | 1 : 9,06000 € Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 8dBm | -94.8dBm | GPIO, I2C, I2S, SPI, UART | Antenna Not Included, U.FL | EFR32BG | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 9.9mA | 9.5mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock 189 Marketplace | 1 : 43,12000 € Cut Tape (CT) 600 : 30,54087 € Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 20dBm | -106dBm | UART | Antenna Not Included, U.FL | EM3585 | 512kB Flash, 32kB RAM | 2.1V ~ 3.6V | 33mA | 140mA | Surface Mount | -40°C ~ 85°C | Module | ||
1.470 In Stock | 1 : 18,82000 € Cut Tape (CT) 500 : 13,03084 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 72.2Mbps | 16dBm | -98dBm | I2C, SPI, UART, USB | Antenna Not Included, U.FL | - | 1MB Flash, 128kB RAM | 2.7V ~ 4.8V | 81mA | 261mA | Surface Mount | -40°C ~ 85°C | Module | |||
600 In Stock | 600 : 20,35545 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 8dBm | -102dBm | UART, USB | Antenna Not Included, U.FL | EM3585 | 512kB Flash, 64kB RAM | 2.1V ~ 3.6V | 27mA | 32mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | 1 : 6,69000 € Cut Tape (CT) 650 : 4,56638 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WDQ6 | 448kB ROM, 536kB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
0 In Stock | 1 : 7,05000 € Cut Tape (CT) 650 : 4,81986 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WDQ6 | 448kB ROM, 536kB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
0 In Stock Check Lead Time | 900 : 23,42257 € Strip | Strip | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 18dBm | -94dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 1.5MB Flash, 96kB RAM | 3.3V | 5.7mA | 11.4mA | Through Hole | -30°C ~ 85°C | Module | |||
0 In Stock | Discontinued at Digi-Key | Strip | Discontinued at Digi-Key | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 18dBm | -94dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 1.5MB Flash, 96kB RAM | 3.3V | 5.7mA | 11.4mA | Through Hole | -30°C ~ 85°C | Module |