RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.189 In Stock | 1 : 17,13000 € Tray | Tray | Active | Not Verified | General ISM < 1GHz | - | - | 868MHz | 600kbps | 10dBm | -112dBm | SPI | Antenna Not Included, U.FL | CC1101 | - | 1.8V ~ 3.6V | 15mA | - | Surface Mount | -40°C ~ 85°C | 24-BLGA | |||
751 In Stock | 1 : 29,76000 € Tray | Tray | Active | Not Verified | General ISM < 1GHz | - | - | 433MHz | 600kbps | 10dBm | -112dBm | SPI | Antenna Not Included, U.FL | CC1101 | - | 1.8V ~ 3.6V | 15mA | - | Surface Mount | -40°C ~ 85°C | 24-BLGA | |||
6 In Stock | 1 : 24,97000 € Tray | Tray | Active | Not Verified | General ISM < 1GHz | - | - | 868MHz ~ 870MHz, 902MHz ~ 928MHz | 600kbps | 10dBm | -112dBm | SPI | Antenna Not Included, U.FL | CC110L | - | 1.8V ~ 3.6V | 15mA | - | Surface Mount | -40°C ~ 85°C | 24-LGA | |||
0 In Stock | Active | Tray | Active | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 500kbps | 1dBm | -104dBm | SPI | Antenna Not Included, U.FL | BCM43362 | - | 1.8V ~ 3.6V | 16mA | - | Surface Mount | -40°C ~ 85°C | 24-SMD Module |