RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.323 In Stock | 1 : 5,68000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 19.5dBm | -94.8dBm | 1536kB Flash, 256kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 32 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 156.8mA | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
1.270 In Stock | 1 : 7,97000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 19.5dBm | -94.8dBm | 1536kB Flash, 256kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 32 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 156.8mA | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
2.004 In Stock | 1 : 4,36000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
775 In Stock | 1 : 4,43000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -94.8dBm | 1536kB Flash, 192kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 26 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 19.1mA | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
555 In Stock | 1 : 4,93000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -94.8dBm | 1536kB Flash, 256kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 26 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 19.1mA | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
2.142 In Stock | 1 : 5,28000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -94.8dBm | 1536kB Flash, 256kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 32 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 19.1mA | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
1.645 In Stock | 1 : 5,30000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 19.5dBm | -94.8dBm | 1536kB Flash, 256kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 26 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 156.8mA | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
1.110 In Stock | 1 : 9,02000 € Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
880 In Stock | 1 : 9,32000 € Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz | - | 10dBm | - | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
7.411 In Stock | 1 : 11,39000 € Cut Tape (CT) 2.500 : 6,56288 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | - | - | 20dBm | - | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
47.236 In Stock | 1 : 3,98000 € Cut Tape (CT) 2.500 : 2,50464 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
1.480 In Stock | 1 : 3,98000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
180.985 In Stock | 1 : 4,71000 € Cut Tape (CT) 2.500 : 2,97469 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
1.759 In Stock | 1 : 5,68000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -94.8dBm | 1536kB Flash, 256kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 28 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 19.1mA | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
46.906 In Stock | 1 : 6,90000 € Cut Tape (CT) 2.500 : 4,39115 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 31 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
1.339 In Stock | 1 : 7,52000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -94.8dBm | 1536kB Flash, 256kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 32 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 19.1mA | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
52.425 In Stock | 1 : 8,10000 € Cut Tape (CT) 2.500 : 4,94483 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 19dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 16 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-RQFN (5x5) | |||
16.347 In Stock | 1 : 8,85000 € Cut Tape (CT) 2.500 : 5,67028 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz | - | 19dBm | - | 1MB Flash, 128kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
2.500 In Stock | 1 : 10,29000 € Cut Tape (CT) 2.500 : 6,60910 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz | - | 19dBm | - | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
2.160 In Stock | 1 : 10,29000 € Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz | - | 19dBm | - | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
2.028 In Stock | 1 : 3,03000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2.420 In Stock | 1 : 3,17000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 768kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2.270 In Stock | 1 : 3,65000 € Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -104.9dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 185mA | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2.368 In Stock | 1 : 3,98000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2.395 In Stock | 1 : 4,13000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 768kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) |