RF Transceiver ICs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SX1261MB2BAS
SX1261IMLTRT
IC RF TXRX ISM<1GHZ 24QFN
Semtech Corporation
2.975
In Stock
1 : 6,90000 €
Cut Tape (CT)
3.000 : 4,34680 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
LoRaWAN
FSK, GFSK
150MHz ~ 960MHz
300kbps
15dBm
-148dBm
-
SPI
1.8V ~ 3.7V
4.2mA ~ 10.1mA
15mA ~ 60mA
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
SX1250IMLTRT
SX1250IMLTRT
IC RF TXRX ISM<1GHZ 24QFN
Semtech Corporation
15.056
In Stock
1 : 8,90000 €
Cut Tape (CT)
3.000 : 4,93385 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
LoRaWAN
-
150MHz ~ 960MHz
-
22dBm
-
-
SPI, UART
3V ~ 3.6V
-
-
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
Showing
of 2

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.