Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | - | - | 0Hz ~ 1GHz | 30dB (min) | 2.5dB (max) | 1GHz | - | - | - | 50Ohm | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | - | - | 0Hz ~ 1GHz | 30dB (min) | 2.5dB (max) | 1GHz | - | - | - | 50Ohm | - | - | Surface Mount | SOT-143R | SOT-143R | ||
0 In Stock | 2.500 : 1,15734 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 802.11a/b/g/WiFi, WLAN | Absorptive | SPDT | 0Hz ~ 1GHz | 30dB | 2dB | 900MHz | 18dBm OP1dB | 33dBm | Single Line Control | 50Ohm | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
0 In Stock | 2.000 : 5,05534 € Tube | - | Tube | Obsolete | General Purpose | Absorptive | SPDT | 0Hz ~ 1GHz | 30dB | 2dB | 900MHz | 18dBm | 33dBm | Single Line Control | 50Ohm | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | 1 : 9,57000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | General Purpose | Absorptive | SPDT | 0Hz ~ 1GHz | 30dB | 2dB | 900MHz | 18dBm | 33dBm | Single Line Control | 50Ohm | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | - | - | 0Hz ~ 1GHz | 30dB (min) | 2.5dB (max) | 1GHz | - | - | - | 50Ohm | - | - | Surface Mount | SOT-343 Reverse Pinning | 4-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | - | - | 0Hz ~ 1GHz | 30dB (min) | 2.5dB (max) | 1GHz | - | - | - | 50Ohm | - | - | Surface Mount | SC-82A, SOT-343 | CMPAK-4 |